Texas Instruments 5962-1422801VXC

DDR/DDR2/DDR3/DDR3L/DDR4 Termination Regulator 3A 2.375V to 3.5V 16-Pin CFP Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.5 V
Min Operating Temperature-55 °C
Min Supply Voltage900 mV
Nominal Supply Current18 mA
Number of Outputs1
Output Current3 A
Quiescent Current18 mA
Dimensions
Height2.34 mm
Length11 mm
Thickness2 mm
Width9.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-1422801VXC.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing3 pages1 year ago
Technical Drawing3 pages3 years ago
Technical Drawing2 pages11 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago

Inventory History

3 month trend:
+35.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 5962-1422801VXC.

Descriptions

Descriptions of Texas Instruments 5962-1422801VXC provided by its distributors.

DDR/DDR2/DDR3/DDR3L/DDR4 Termination Regulator 3A 2.375V to 3.5V 16-Pin CFP Tube
Radiation-hardened QMLV, 2.3-V to 3.5-V input, 3-A sink and source DDR termination LDO regulator 16-CFP -55 to 125
Tps7h3301 Ddr Termination Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins16
Technical
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Supply Voltage3.5 V
Min Operating Temperature-55 °C
Min Supply Voltage900 mV
Nominal Supply Current18 mA
Number of Outputs1
Output Current3 A
Quiescent Current18 mA
Dimensions
Height2.34 mm
Length11 mm
Thickness2 mm
Width9.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-1422801VXC.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing3 pages1 year ago
Technical Drawing3 pages3 years ago
Technical Drawing2 pages11 years ago
SHENGYU ELECTRONICS
Datasheet31 pages1 year ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago