Vishay 595D476X9025R2T

Surface Mount Tantalum Capacitor, 47 uF, 25 V, ± 10%, -55 °C, 125 °C, 2423 [6260-38 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)200 mΩ
FeaturesGeneral Purpose
Leakage Current11.8 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current1.12 mA
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.7592 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 595D476X9025R2T.

Newark
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet24 pages7 years ago
Datasheet24 pages9 years ago
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Future Electronics
Datasheet8 pages15 years ago
Sierra IC
Datasheet11 pages19 years ago

Inventory History

3 month trend:
-6.79%

Alternate Parts

Price @ 1000
$ 3.937
$ 4.321
$ 4.321
Stock
11,875
1
1
Authorized Distributors
6
2
2
Capacitance
47 µF
47 µF
47 µF
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
25 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
200 mΩ
200 mΩ
200 mΩ
Leakage Current
11.8 µA
-
-
Dissipation Factor
6 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 595D476X9025R2T.

Related Parts

Descriptions

Descriptions of Vishay 595D476X9025R2T provided by its distributors.

Surface Mount Tantalum Capacitor, 47 uF, 25 V, ± 10%, -55 °C, 125 °C, 2423 [6260-38 Metric]
595D Series 47 uF ±10 % 25V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap 47Uf 25Vdc 10% 7.2 X 6 X 3.5Mm Smd Rohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 595D476X9025R2T.

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
Dielectric MaterialTantalum
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance47 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)200 mΩ
FeaturesGeneral Purpose
Leakage Current11.8 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
PolarityPolar
Ripple Current1.12 mA
TerminationSMD/SMT
Tolerance10 %
Voltage25 V
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.7592 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 595D476X9025R2T.

Newark
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Datasheet24 pages7 years ago
Datasheet24 pages9 years ago
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet24 pages8 years ago
Future Electronics
Datasheet8 pages15 years ago
Sierra IC
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago