Sprague 595D334X9050A2T

Cap Tant Solid 0.33uF 50V A CASE 10% (3.7 X 1.8 X 1.4mm) SMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1507
MountSurface Mount
Technical
Capacitance330 nF
ESR (Equivalent Series Resistance)8.1 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Dimensions
Depth1.8 mm
Height1.4 mm
Height - Seated (Max)1.7272 mm
Length3.7084 mm
Width1.8034 mm

Documents

Download datasheets and manufacturer documentation for Sprague 595D334X9050A2T.

Alternate Parts

Price @ 1000
$ 2.303
$ 2.303
Stock
1
3,994
3,994
Authorized Distributors
2
3
3
Capacitance
330 nF
330 nF
330 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1507
1507
1507
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
8.1 Ω
8.1 Ω
8.1 Ω
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague 595D334X9050A2T.

Descriptions

Descriptions of Sprague 595D334X9050A2T provided by its distributors.

Cap Tant Solid 0.33uF 50V A CASE 10% (3.7 X 1.8 X 1.4mm) SMD T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package1507
MountSurface Mount
Technical
Capacitance330 nF
ESR (Equivalent Series Resistance)8.1 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating50 V
Dimensions
Depth1.8 mm
Height1.4 mm
Height - Seated (Max)1.7272 mm
Length3.7084 mm
Width1.8034 mm

Documents

Download datasheets and manufacturer documentation for Sprague 595D334X9050A2T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago