Sprague 595D226X0010B2T

Cap Tant Solid 22uF 10V B CASE 20% (4 X 2.8 X 1.9mm) SMD 1.9 Ohm 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1611
Case Code (Imperial)1611
Case Code (Metric)4028
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.9 Ω
FeaturesGeneral Purpose
Leakage Current3.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Dimensions
Depth2.8 mm
Height3.5 mm
Height - Seated (Max)2.2098 mm
Length4 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Sprague 595D226X0010B2T.

Engineering Resources

View Evaluation kits and Reference designs for Sprague 595D226X0010B2T.

Descriptions

Descriptions of Sprague 595D226X0010B2T provided by its distributors.

Cap Tant Solid 22uF 10V B CASE 20% (4 X 2.8 X 1.9mm) SMD 1.9 Ohm 125°C T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package1611
Case Code (Imperial)1611
Case Code (Metric)4028
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.9 Ω
FeaturesGeneral Purpose
Leakage Current3.5 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Dimensions
Depth2.8 mm
Height3.5 mm
Height - Seated (Max)2.2098 mm
Length4 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Sprague 595D226X0010B2T.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago