Vishay 595D225X9010T2T

Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 10%, -55 °C, 125 °C, 0604 [1611-14 Metric]

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageT
Case Code (Imperial)0804
Case Code (Metric)2211
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)8.6 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current60 µA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.1 mm
Height1.1 mm
Height - Seated (Max)1.397 mm
Length2.2 mm
Width1.0922 mm

Documents

Download datasheets and manufacturer documentation for Vishay 595D225X9010T2T.

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Vishay 595D225X9010T2T.

Related Parts

Descriptions

Descriptions of Vishay 595D225X9010T2T provided by its distributors.

Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 10%, -55 °C, 125 °C, 0604 [1611-14 Metric]
CAPACITOR, CASE T, 2.2UF, 10V; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:8.6ohm; MSL:MSL 2A - 4 weeks; Capacitor Mounting:SMD; External ;RoHS Compliant: Yes
CAPACITOR, CASE T, 2.2UF, 10V; Capacitor Application:General Purpose; Capacitance:2.2µF; Capacitance Tolerance:± 10%; Voltage Rating:10V; ESR:8.6ohm; Capacitor Case Style:T; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); External Depth:1.2mm; External Length / Height:2mm; External Width:8mm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:T; Reel Quantity:2500; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:10%; Tolerance -:10%; Voltage Rating VDC:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageT
Case Code (Imperial)0804
Case Code (Metric)2211
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance2.2 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)8.6 Ω
FeaturesGeneral Purpose
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current60 µA
TerminationSMD/SMT
Tolerance10 %
Voltage Rating10 V
Voltage Rating (AC)10 V
Voltage Rating (DC)10 V
Dimensions
Depth1.1 mm
Height1.1 mm
Height - Seated (Max)1.397 mm
Length2.2 mm
Width1.0922 mm

Documents

Download datasheets and manufacturer documentation for Vishay 595D225X9010T2T.

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago