Vishay 595D157X0010C2T

Surface Mount Tantalum Capacitor, 150 uF, 10 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal Coated
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)220 mΩ
FeaturesGeneral Purpose
Leakage Current15 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current710 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length7.1 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay 595D157X0010C2T.

Future Electronics
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Newark
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+190%

Alternate Parts

Price @ 1000
$ 1.485
$ 1.33
$ 1.33
Stock
1,655
15,659
15,659
Authorized Distributors
3
7
7
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Conformal Coated
2812
2812
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
220 mΩ
90 mΩ
90 mΩ
Leakage Current
15 µA
-
-
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 595D157X0010C2T.

Related Parts

Descriptions

Descriptions of Vishay 595D157X0010C2T provided by its distributors.

Surface Mount Tantalum Capacitor, 150 uF, 10 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Cap Tant Solid 150uF 10V C CASE 20% (7.1 X 3.2 X 2.5mm) Pad SMD 0.22 Ohm 125°C T/R
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:150µF; Capacitance Tolerance:± 20%; Series:595D; Voltage Rating:10V; Capacitor Dielectric Type:Tantalum; Package/Case:C; Termination Type:SMD; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal Coated
Dielectric MaterialTantalum
MountSurface Mount
Number of Pins2
Technical
Capacitance150 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)220 mΩ
FeaturesGeneral Purpose
Leakage Current15 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current710 µA
Schedule B8532210050
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Voltage Rating (DC)10 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length7.1 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay 595D157X0010C2T.

Future Electronics
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago
Datasheet8 pages15 years ago
Newark
Datasheet8 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago