Alpha Wire 5951 BK001

Wire, Hook-Up; 30 AWG; 0.0045 in.; 0.020 in.; -40 degC; Black

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
89K8239 3 Buy Now »
USD
389.45 342.45 342.45 342.45 342.45
Electronic Supply
5951 BK001 6,100 Send RFQ »
Mouser
602-5951-1000-02 2 Buy Now »
USD
382.73 310.13 310.13 310.13 310.13
Master Electronics
5951BK001 1 ··
USD
302.46 286.95 286.95 286.95 286.95
Bisco
5951BK001 1 Buy Now »
Digi-Key 3
A5951B-500-ND 0 ··
USD
247.57 208.48 208.48 208.48 208.48
A5951B-100-ND 0 ··
USD
62.65 55.69 55.69 55.69 55.69
A5951B-1000-ND 3 Buy Now »
USD
425.26 324.54 279.77 279.77 279.77
Allied Electronics
70140710 0 ··
USD
368.23 343.31 304.40 304.40 304.40
Area51-Authorized
5951 BK001 0 ··
Farnell
1743292 42 Buy Now »
GBP
52.35 49.26 49.26 49.26 49.26
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5951 BK001 Contact ··
XS Micro
5951 BK001 Contact ··
TransparentC
5951 BK001 Contact ··

Descriptions

HOOK-UP SOLID 30AWG BLACK 500'
Digi-Key
Hook-Up Wire 30G KYNAR WW BLACK
Mouser
5951 BLACK 1000 FT
Master Electronics
HOOK UP WIRE, 1000FT, 30AWG COPPER BLACK
Newark
WIRE, BLK, 30AWG, 1/30AWG, 304.8M
Farnell
Wire, Hook-Up; 30 AWG; 0.0045 in.; 0.020 in.; -40 degC; Black
Allied Electronics

Technical Specifications

Color Black
Lead-Free Status Lead Free
Packaging Bulk
Conductor Material Copper
Jacket Material PVDF (Polyvinylidene Fluoride)
Flammability Rating UL VW-1
REACH SVHC Compliance No SVHC
Wire Gauge 30 AWG
RoHS Compliant

Documents

Allied Electronics
Datasheet 5 pages 11 years ago
Datasheet 3 pages 2 years ago
Electro Sonic
Datasheet 3 pages 2 years ago
Farnell
Datasheet 1 page 9 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago

Images

Alternate Names

ALPHA 5951 BK001
ALPH 5951 BK001
ALP 5951 BK001
ALPHA WIRE COMPANY 5951 BK001
ALPHA IND 5951 BK001
ALPHA WIRE CORP 5951 BK001
ALPHA WIRE CORPORATION 5951 BK001
ALPHA WIRE CO 5951 BK001
ALPHA WIR 5951 BK001
ALPHA WIRE COMP 5951 BK001
ALPW 5951 BK001
Alpha Wire & Tubing 5951 BK001
Alpha Wire & Cable 5951 BK001
ALPHA WIRE COPORATIO 5951 BK001
ALPHA WIRE CORPORATION ACCT#1207 5951 BK001
APLHA WIRE 5951 BK001
ALPHA COMPANY LTD 5951 BK001
ALPHA DEARBORN 5951 BK001
ALPHA WIRELE 5951 BK001
ALPHA WIRE COMPAGNY 5951 BK001
ALPHA WIRE ACCT#1207 5951 BK001
ALPHA WIRE / DEARBORN 5951 BK001
ALPHA WIRE/EDGE 5951 BK001
ALPHA WIRE|MARKEL 5951 BK001
Alpha Wire Braid 5951 BK001

Search for other parts like 5951 BK »