Vishay 594D477X9004R2T

Surface Mount Tantalum Capacitor, 470 uF, 4 V, ± 10%, -55 °C, 125 °C, 2423 [6260-38 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
MountSurface Mount
Technical
Capacitance470 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)45 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current2.36 A
TerminationSMD/SMT
Tolerance10 %
Voltage Rating4 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.7592 mm
Length7.2 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 594D477X9004R2T.

Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Alternate Parts

Price @ 1000
$ 4.269
$ 3.552
$ 3.552
Stock
1
1
1
Authorized Distributors
4
3
3
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2824
2824
2824
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
45 mΩ
130 mΩ
130 mΩ
Leakage Current
-
-
-
Dissipation Factor
10 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 594D477X9004R2T.

Related Parts

Descriptions

Descriptions of Vishay 594D477X9004R2T provided by its distributors.

Surface Mount Tantalum Capacitor, 470 uF, 4 V, ± 10%, -55 °C, 125 °C, 2423 [6260-38 Metric]
470µF Conformal Coated Tantalum Capacitors 4V 2824 (7260 Metric) 45mOhm
CAP TANT 470UF 10% 4V 2824
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
MountSurface Mount
Technical
Capacitance470 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)45 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Ripple Current2.36 A
TerminationSMD/SMT
Tolerance10 %
Voltage Rating4 V
Dimensions
Depth6 mm
Height3.5 mm
Height - Seated (Max)3.7592 mm
Length7.2 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Vishay 594D477X9004R2T.

Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago