Sprague 594D476X9016C8W

Cap Tant Solid 47uF 16V C CASE 10% (7.1 X 3.2 X 2.5mm) SMD T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2812
MountSurface Mount
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)110 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating16 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length7.112 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague 594D476X9016C8W.

Alternate Parts

Price @ 1000
$ 1.191
$ 1.191
Stock
1,516
55,634
55,634
Authorized Distributors
2
9
9
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2812
2812
2812
Voltage Rating (DC)
-
16 V
16 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
110 mΩ
110 mΩ
110 mΩ
Leakage Current
-
7.5 µA
7.5 µA
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague 594D476X9016C8W.

Descriptions

Descriptions of Sprague 594D476X9016C8W provided by its distributors.

Cap Tant Solid 47uF 16V C CASE 10% (7.1 X 3.2 X 2.5mm) SMD T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2812
MountSurface Mount
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)110 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating16 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length7.112 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague 594D476X9016C8W.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago