Sprague 594D476X0016C2W

Cap Tant Solid 47uF 16V C CASE 20% (7.1 X 3.2 X 2.5mm) SMD 0.11 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2812
MountSurface Mount
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)110 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating16 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length7.112 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague 594D476X0016C2W.

Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago

Alternate Parts

Price @ 1000
$ 1.18
$ 1.18
Stock
1
71,782
71,782
Authorized Distributors
3
14
14
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2812
2812
2812
Voltage Rating (DC)
-
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
110 mΩ
110 mΩ
110 mΩ
Leakage Current
-
7.5 µA
7.5 µA
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague 594D476X0016C2W.

Descriptions

Descriptions of Sprague 594D476X0016C2W provided by its distributors.

Cap Tant Solid 47uF 16V C CASE 20% (7.1 X 3.2 X 2.5mm) SMD 0.11 Ohm 125°C T/R
594D Series 47 uF ±20 % 16V SMT Solid Conformal Coated Tantalum Chip Capacitor
CAP TANT 47PF 16V 20% SMD
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2812
MountSurface Mount
Technical
Capacitance47 µF
ESR (Equivalent Series Resistance)110 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating16 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length7.112 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Sprague 594D476X0016C2W.

Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago