Vishay 594D337X96R3C2T

594D Series 330 uF ±10% 6.3 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2812
Case Code (Imperial)2812
Case Code (Metric)7132
MountSurface Mount
Technical
Capacitance330 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)80 mΩ
FeaturesGeneral Purpose
Leakage Current20.8 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.17 A
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length7.1 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay 594D337X96R3C2T.

X-ON
Datasheet21 pages6 years ago
Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet7 pages11 years ago

Alternate Parts

Price @ 1000
$ 1.523
$ 1.719
$ 1.719
Stock
4,145
37
37
Authorized Distributors
3
2
2
Capacitance
330 µF
330 µF
330 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2812
Conformal Coated
Conformal Coated
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
80 mΩ
80 mΩ
80 mΩ
Leakage Current
20.8 µA
-
-
Dissipation Factor
8 %
8 %
8 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 594D337X96R3C2T.

Related Parts

Descriptions

Descriptions of Vishay 594D337X96R3C2T provided by its distributors.

594D Series 330 uF ±10% 6.3 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Cap Tant Solid 330uF 6.3V C CASE 10% (7.1 X 3.2 X 2.5mm) SMD T/R
Capacitor,330uF,6.3VDC,10-% Tol,10+% Tol
Product Description Demo for Development.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2812
Case Code (Imperial)2812
Case Code (Metric)7132
MountSurface Mount
Technical
Capacitance330 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)80 mΩ
FeaturesGeneral Purpose
Leakage Current20.8 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.17 A
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length7.1 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay 594D337X96R3C2T.

X-ON
Datasheet21 pages6 years ago
Future Electronics
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet7 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago