Sprague 594D335X9025B2T

Cap Tant Solid 3.3uF 25V B CASE 10% (4 X 2.8 X 1.9mm) SMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1611
MountSurface Mount
Technical
Capacitance3.3 µF
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.2098 mm
Length3.9878 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Sprague 594D335X9025B2T.

Engineering Resources

View Evaluation kits and Reference designs for Sprague 594D335X9025B2T.

Descriptions

Descriptions of Sprague 594D335X9025B2T provided by its distributors.

Cap Tant Solid 3.3uF 25V B CASE 10% (4 X 2.8 X 1.9mm) SMD T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package1611
MountSurface Mount
Technical
Capacitance3.3 µF
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating25 V
Dimensions
Depth2.8 mm
Height1.9 mm
Height - Seated (Max)2.2098 mm
Length3.9878 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Sprague 594D335X9025B2T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago