Vishay 594D226X9020C2T

Cap Tant Solid 22uF 20V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD 0.15 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2812
Case Code (Imperial)2812
Case Code (Metric)7132
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Leakage Current4.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current860 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating20 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length7.1 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay 594D226X9020C2T.

_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-51.60%

Alternate Parts

Price @ 1000
$ 1.33
$ 4.061
$ 4.061
Stock
14,973
1
1
Authorized Distributors
7
2
2
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2812
Conformal Coated
Conformal Coated
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
150 mΩ
380 mΩ
380 mΩ
Leakage Current
4.4 µA
-
-
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 594D226X9020C2T.

Related Parts

Descriptions

Descriptions of Vishay 594D226X9020C2T provided by its distributors.

Cap Tant Solid 22uF 20V C CASE 10% (7.1 X 3.2 X 2.5mm) Pad SMD 0.15 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
594D Series 22 uF ±10 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 594D226X9020-C-2T
  • 594D226X9020C2T.

Technical Specifications

Physical
Case/Package2812
Case Code (Imperial)2812
Case Code (Metric)7132
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)150 mΩ
FeaturesGeneral Purpose
Leakage Current4.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current860 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage Rating20 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length7.1 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay 594D226X9020C2T.

_legacy Avnet
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages13 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages15 years ago
Future Electronics
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago