Pomona Electronics 5948

Cord, Patch; 22 AWG; 45 V (RMS); 3 A (Max.); Phosphor Bronze; PVC; Gold Plated
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Insulation MaterialPVC
MaterialBronze
Technical
Connector TypeReceptacle
Connector Type ASocket
Connector Type BSocket
Current Rating3 A
Max Operating Temperature50 °C
Min Operating Temperature122 °C
Voltage Rating (AC)45 V
Dimensions
Cable Length152.4 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5948.

Master Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
DigiKey
Datasheet1 page18 years ago
Mouser
Datasheet1 page21 years ago

Inventory History

3 month trend:
-21.03%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 5948.

Related Parts

Descriptions

Descriptions of Pomona Electronics 5948 provided by its distributors.

Cord, Patch; 22 AWG; 45 V (RMS); 3 A (Max.); Phosphor Bronze; PVC; Gold Plated
5948 - Fluke Jumpers 45V .025 Sq Pin Receptacles 6.0 In 10 Ea (1561348)
5948 Square Pin Recepte Patch Cord Kit, 0.025in, 45 V, 3 A, 22 AWG, 10 Cords
Test Connectors, Probes & Testleads .025 PIN RECEP KIT
TEST LEAD SOCKET TO SKT 6" 10PC
.025 (.64mm) Square Pin Receptacle Patch Cord
Connector Assemblies; Test Probe Type:Pcb; Test Probe Functions:-; Accuracy %:-; For Use With:-; Product Range:-; Kit Contents:47416-6 Each Of 10 Colours Rohs Compliant: Yes |Pomona 5948

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Technical Specifications

Physical
ColorBlack
Insulation MaterialPVC
MaterialBronze
Technical
Connector TypeReceptacle
Connector Type ASocket
Connector Type BSocket
Current Rating3 A
Max Operating Temperature50 °C
Min Operating Temperature122 °C
Voltage Rating (AC)45 V
Dimensions
Cable Length152.4 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5948.

Master Electronics
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page21 years ago
DigiKey
Datasheet1 page18 years ago
Mouser
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago