Vishay 593D155X0050C2TE3

Surface Mount Tantalum Capacitor, 1.5 uF, 50 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric]
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package2312
MountSurface Mount
Technical
Capacitance1.5 µF
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)5 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay 593D155X0050C2TE3.

Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.563
$ 0.419
$ 0.419
Stock
1
1
1
Authorized Distributors
2
4
4
Capacitance
1.5 µF
1.5 µF
1.5 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2312
6032-28
6032-28
Voltage Rating (DC)
5 V
5 V
5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.5 Ω
3.4 Ω
3.4 Ω
Leakage Current
-
-
-
Dissipation Factor
-
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 593D155X0050C2TE3.

Related Parts

Descriptions

Descriptions of Vishay 593D155X0050C2TE3 provided by its distributors.

Surface Mount Tantalum Capacitor, 1.5 uF, 50 V, ± 20%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Capacitor,1.5uF,50VDC,20-% Tol,20+% Tol
CAP TANT 1.5UF 20% 50V 2312
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2312
MountSurface Mount
Technical
Capacitance1.5 µF
ESR (Equivalent Series Resistance)1.5 Ω
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)5 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length5.9944 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay 593D155X0050C2TE3.

Datasheet8 pages10 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago