Vishay 593D106X9016C2TE3

Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2412
Case Code (Imperial)2312
Case Code (Metric)6032
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)450 mΩ
FeaturesGeneral Purpose
Leakage Current1.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current490 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay 593D106X9016C2TE3.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet18 pages8 years ago
Datasheet18 pages9 years ago
Newark
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
Arrow Electronics
Datasheet7 pages11 years ago
Garrett
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-22.89%

Engineering Resources

View Evaluation kits and Reference designs for Vishay 593D106X9016C2TE3.

Related Parts

Descriptions

Descriptions of Vishay 593D106X9016C2TE3 provided by its distributors.

Surface Mount Tantalum Capacitor, 10 uF, 16 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Cap Tant Solid 10uF 16V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 0.45 Ohm 125°C T/R
TANTALUM CAPACITOR, 10UF 16V 0.45 OHM 10%, 6032-28; Capacitance: 10µF; Voltage Rating: 16V; Tantalum Capacitor Case: 2312 ^6032 Metric]; Product Range: 593D Series; Capacitance Tolerance: ± 10%; Operating Te

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 593D106X9016C2TE3.

Technical Specifications

Physical
Case/Package2412
Case Code (Imperial)2312
Case Code (Metric)6032
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance10 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)450 mΩ
FeaturesGeneral Purpose
Leakage Current1.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current490 mA
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage16 V
Voltage Rating16 V
Voltage Rating (DC)16 V
Dimensions
Depth3.2 mm
Height2.5 mm
Height - Seated (Max)2.794 mm
Length6 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay 593D106X9016C2TE3.

Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet8 pages11 years ago
Datasheet7 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Farnell
Datasheet18 pages8 years ago
Datasheet18 pages9 years ago
Newark
Datasheet18 pages9 years ago
Datasheet18 pages10 years ago
Arrow Electronics
Datasheet7 pages11 years ago
Garrett
Datasheet2 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
element14 APAC
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago