Pomona Electronics 5935-5

Audio/Video Connectors 2mm BANANA JACK GRN
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-5935-5Contact
>1wk
5935-5Contact
>1wk

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorGreen
Contact MaterialBrass
Contact PlatingNickel
Insulation MaterialNylon
MountPanel
Technical
Current Rating5 A
GenderFemale
InsulationMating End Insulated
TerminationSolder
Voltage Rating (DC)500 V
Dimensions
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5935-5.

Mouser
Datasheet1 page21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 5935-5.

Descriptions

Descriptions of Pomona Electronics 5935-5 provided by its distributors.

Audio/Video Connectors 2mm BANANA JACK GRN
BANANA JACK 2MM 10PCS GREEN

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorGreen
Contact MaterialBrass
Contact PlatingNickel
Insulation MaterialNylon
MountPanel
Technical
Current Rating5 A
GenderFemale
InsulationMating End Insulated
TerminationSolder
Voltage Rating (DC)500 V
Dimensions
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5935-5.

Mouser
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant