Fellowes 59338

MOUSE PAD, BLUE, MICROBAN; Product Range: -; SVHC: No SVHC (07-Jul-2017); Accessory Type: Mouse Pad; Colour: Blue;...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
MountExternal
Weight149.685482 g
Dimensions
Height279.908 mm
Length9.906 mm
Width240.03 mm

Documents

Download datasheets and manufacturer documentation for Fellowes 59338.

element14 APAC
Datasheet1 page16 years ago

Inventory History

3 month trend:
+113%

Engineering Resources

View Evaluation kits and Reference designs for Fellowes 59338.

Descriptions

Descriptions of Fellowes 59338 provided by its distributors.

MOUSE PAD, BLUE, MICROBAN; Product Range:-; SVHC:No SVHC (07-Jul-2017); Accessory Type:Mouse Pad; Colour:Blue; External Depth:203mm; Length

Manufacturer Aliases

Fellowes has several brands around the world that distributors may use as alternate names. Fellowes may also be known as the following names:

  • Fellowes Inc

Technical Specifications

Physical
ColorBlue
MountExternal
Weight149.685482 g
Dimensions
Height279.908 mm
Length9.906 mm
Width240.03 mm

Documents

Download datasheets and manufacturer documentation for Fellowes 59338.

element14 APAC
Datasheet1 page16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSNon-Compliant