Pomona Electronics 5931-9

5931-9 Banana Jack, For Sheathed Plug, Brass, Gold Plated, White, 5931 Series
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorWhite
Contact MaterialBrass
Contact PlatingNickel
Housing ColorWhite
Housing MaterialNylon
Insulation MaterialNylon
MountPanel
Technical
Current Rating36 A
GenderFemale
InsulationMating End Insulated
Max Current Rating25 A
Number of Contacts1
Number of Ports1
OrientationStraight
TerminationSolder
Voltage Rating (DC)1 kV
Dimensions
Diameter14.48 mm
Length26.42 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5931-9.

RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
X-ON
Datasheet1 page6 years ago
Jameco
Datasheet2 pages15 years ago
Datasheet1 page16 years ago
TME
Datasheet1 page16 years ago
Mouser
Datasheet1 page21 years ago

Inventory History

3 month trend:
+19.25%

Engineering Resources

View Evaluation kits and Reference designs for Pomona Electronics 5931-9.

Related Parts

Descriptions

Descriptions of Pomona Electronics 5931-9 provided by its distributors.

5931-9 Banana Jack, For Sheathed Plug, Brass, Gold Plated, White, 5931 Series
Conn, Banana, Jack, 25A, Solder, White Rohs Compliant: Yes |Pomona 5931-9
SHEATHED BANANA JACK, 10/PK (WHITE) | Pomona Electronics 5931-9
Panel Mount 4mm White Banana Jack for Sheathed Plugs 10 Pack
Conn Banana Jack F 1 POS ST Panel Mount 1 Port
Test Plugs & Test Jacks 4MM IEC1010 JACK WHT
Sheathed Banana Jack, 10Pk White

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • POMONA ELECTRONIC

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorWhite
Contact MaterialBrass
Contact PlatingNickel
Housing ColorWhite
Housing MaterialNylon
Insulation MaterialNylon
MountPanel
Technical
Current Rating36 A
GenderFemale
InsulationMating End Insulated
Max Current Rating25 A
Number of Contacts1
Number of Ports1
OrientationStraight
TerminationSolder
Voltage Rating (DC)1 kV
Dimensions
Diameter14.48 mm
Length26.42 mm

Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5931-9.

RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago
X-ON
Datasheet1 page6 years ago
Jameco
Datasheet2 pages15 years ago
Datasheet1 page16 years ago
TME
Datasheet1 page16 years ago
Mouser
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant