Vishay 592D477X96R3R2T20H

Cap Tant Solid 470uF 6.3V R CASE 10% (7.2 X 6 X 2mm) Pad SMD 0.1 Ohm 125C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal Coated
MountSurface Mount
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Leakage Current29.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth6 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 592D477X96R3R2T20H.

Future Electronics
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet9 pages12 years ago
Datasheet10 pages13 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Arrow Electronics
Datasheet12 pages11 years ago

Inventory History

3 month trend:
-51.28%

Engineering Resources

View Evaluation kits and Reference designs for Vishay 592D477X96R3R2T20H.

Related Parts

Descriptions

Descriptions of Vishay 592D477X96R3R2T20H provided by its distributors.

Cap Tant Solid 470uF 6.3V R CASE 10% (7.2 X 6 X 2mm) Pad SMD 0.1 Ohm 125C T/R
Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2423 [6260-16 Metric]
592D Series 470uF ±10 % 6.3 V SMT Solid Conformal Coated Tantalum Chip Capacitor
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:470µF; Capacitance Tolerance:± 10%; Series:Tantamount; Voltage Rating:6.3VDC; Capacitor Dielectric Type:Tantalum; Termination Type:SMD; ESR:0.1ohm; Leakage Current:29.6µA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal Coated
MountSurface Mount
Number of Pins2
Technical
Capacitance470 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Leakage Current29.6 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
Schedule B8532210050
TerminationSMD/SMT
Tolerance10 %
Voltage6.3 V
Voltage Rating6.3 V
Voltage Rating (DC)6.3 V
Dimensions
Depth6 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length7.2 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 592D477X96R3R2T20H.

Future Electronics
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet9 pages12 years ago
Datasheet10 pages13 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Arrow Electronics
Datasheet12 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago