Vishay 592D477X96R3C2T20H

Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal Coated
MountSurface Mount
Technical
Capacitance470 µF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Dimensions
Depth3.2 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length7.1 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay 592D477X96R3C2T20H.

Verical
Datasheet10 pages13 years ago
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+145%

Engineering Resources

View Evaluation kits and Reference designs for Vishay 592D477X96R3C2T20H.

Related Parts

Descriptions

Descriptions of Vishay 592D477X96R3C2T20H provided by its distributors.

Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2312 [6032-28 Metric]
Cap 470uF 6.3VDC 10% 7.1 X 3.2 X 2mm SMD T/R
CAP TANT 470UF 10% 6.3V 2812
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageConformal Coated
MountSurface Mount
Technical
Capacitance470 µF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)100 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape and Reel
PolarityPolar
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Dimensions
Depth3.2 mm
Height2 mm
Height - Seated (Max)2.0066 mm
Length7.1 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Vishay 592D477X96R3C2T20H.

Verical
Datasheet10 pages13 years ago
Datasheet9 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago