Sprague 592D336X96R3B2T15H

Cap Tant Solid 33uF 6.3V B CASE 10% (4 X 2.8 X 1.5mm) SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1611
MountSurface Mount
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.4 Ω
FeaturesGeneral Purpose
Leakage Current2.1 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Dimensions
Depth2.8 mm
Height1.2 mm
Height - Seated (Max)1.4986 mm
Length3.9878 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Sprague 592D336X96R3B2T15H.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet9 pages12 years ago
Datasheet10 pages13 years ago
Datasheet9 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sprague 592D336X96R3B2T15H.

Descriptions

Descriptions of Sprague 592D336X96R3B2T15H provided by its distributors.

Cap Tant Solid 33uF 6.3V B CASE 10% (4 X 2.8 X 1.5mm) SMD T/R
OEMs, CMs ONLY (NO BROKERS)
Fixed Capacitors

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package1611
MountSurface Mount
Technical
Capacitance33 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)1.4 Ω
FeaturesGeneral Purpose
Leakage Current2.1 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance10 %
Voltage Rating6.3 V
Dimensions
Depth2.8 mm
Height1.2 mm
Height - Seated (Max)1.4986 mm
Length3.9878 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Sprague 592D336X96R3B2T15H.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet9 pages12 years ago
Datasheet10 pages13 years ago
Datasheet9 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago