Sprague 592D336X9016D4T15H

Cap Tant Solid 33uF 16V D CASE 10% (7.5 X 4.3 X 1.5mm) SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating16 V
Dimensions
Depth4.3 mm
Height - Seated (Max)1.4986 mm
Length7.493 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague 592D336X9016D4T15H.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet9 pages12 years ago
Datasheet10 pages13 years ago
Datasheet9 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sprague 592D336X9016D4T15H.

Related Parts

Descriptions

Descriptions of Sprague 592D336X9016D4T15H provided by its distributors.

Cap Tant Solid 33uF 16V D CASE 10% (7.5 X 4.3 X 1.5mm) SMD T/R
CAP TANT 33PF 16V 10% 2917
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2917
MountSurface Mount
Technical
Capacitance33 µF
ESR (Equivalent Series Resistance)300 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating16 V
Dimensions
Depth4.3 mm
Height - Seated (Max)1.4986 mm
Length7.493 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague 592D336X9016D4T15H.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet9 pages12 years ago
Datasheet10 pages13 years ago
Datasheet9 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago