Sprague 592D226X0020R2T15H

Cap Tant Solid 22uF 20V R CASE 20% (7.2 X 6 X 1.5mm) SMD 0.28 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)280 mΩ
FeaturesGeneral Purpose
Leakage Current4.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Dimensions
Depth6 mm
Height - Seated (Max)1.4986 mm
Length7.1882 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Sprague 592D226X0020R2T15H.

Future Electronics
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet9 pages12 years ago
Datasheet10 pages13 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Sprague 592D226X0020R2T15H.

Related Parts

Descriptions

Descriptions of Sprague 592D226X0020R2T15H provided by its distributors.

Cap Tant Solid 22uF 20V R CASE 20% (7.2 X 6 X 1.5mm) SMD 0.28 Ohm 125°C T/R
592D Series 22 uF ±20 % 20 V SMT Solid Conformal Coated Tantalum Chip Capacitor
22UF 20V 20% D ESR 280
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package2824
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)280 mΩ
FeaturesGeneral Purpose
Leakage Current4.4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance20 %
Voltage Rating20 V
Dimensions
Depth6 mm
Height - Seated (Max)1.4986 mm
Length7.1882 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Sprague 592D226X0020R2T15H.

Future Electronics
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet9 pages12 years ago
Datasheet10 pages13 years ago
Datasheet9 pages14 years ago
Datasheet9 pages15 years ago
Datasheet9 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago