Vishay 592D157X9010C2T15H

Cap Tant Solid 150uF 10V C CASE 10% (7.1 X 3.2 X 1.5mm) SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2812
MountSurface Mount
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)170 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating10 V
Dimensions
Depth3.2 mm
Height - Seated (Max)1.4986 mm
Length7.112 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay 592D157X9010C2T15H.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet9 pages12 years ago
Datasheet10 pages13 years ago
Datasheet9 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay 592D157X9010C2T15H.

Related Parts

Descriptions

Descriptions of Vishay 592D157X9010C2T15H provided by its distributors.

Cap Tant Solid 150uF 10V C CASE 10% (7.1 X 3.2 X 1.5mm) SMD T/R
CAP TANT 150UF 10% 10V 2812
Product Description Demo for Development.
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2812
MountSurface Mount
Technical
Capacitance150 µF
ESR (Equivalent Series Resistance)170 mΩ
FeaturesGeneral Purpose
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Tolerance10 %
Voltage Rating10 V
Dimensions
Depth3.2 mm
Height - Seated (Max)1.4986 mm
Length7.112 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Vishay 592D157X9010C2T15H.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet9 pages12 years ago
Datasheet10 pages13 years ago
Datasheet9 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago