Sprague 591D226X0010B2T15H

Cap Tant Solid 22uF 10V B CASE 20% (4 X 2.8 X 1.5mm) SMD 0.8 Ohm 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1611
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)800 mΩ
FeaturesGeneral Purpose
Leakage Current2.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Dimensions
Depth2.8 mm
Height1.2 mm
Height - Seated (Max)1.4986 mm
Length3.9878 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Sprague 591D226X0010B2T15H.

_legacy Avnet
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sprague 591D226X0010B2T15H.

Descriptions

Descriptions of Sprague 591D226X0010B2T15H provided by its distributors.

Cap Tant Solid 22uF 10V B CASE 20% (4 X 2.8 X 1.5mm) SMD 0.8 Ohm 125°C T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/Package1611
MountSurface Mount
Technical
Capacitance22 µF
Dissipation Factor6 %
ESR (Equivalent Series Resistance)800 mΩ
FeaturesGeneral Purpose
Leakage Current2.2 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationSMD/SMT
Tolerance20 %
Voltage Rating10 V
Dimensions
Depth2.8 mm
Height1.2 mm
Height - Seated (Max)1.4986 mm
Length3.9878 mm
Width2.794 mm

Documents

Download datasheets and manufacturer documentation for Sprague 591D226X0010B2T15H.

_legacy Avnet
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago