Vishay 591D108X9004R2T20H

Surface Mount Tantalum Capacitor, 1000 uF, 4 V, ± 10%, -55 °C, 125 °C, 2423 [6260-16 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
MountSurface Mount
Technical
Capacitance1 mF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)50 mΩ
FeaturesGeneral Purpose
Leakage Current40 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current1.67 A
TerminationSMD/SMT
Tolerance10 %
Voltage Rating4 V
Dimensions
Depth6 mm
Height - Seated (Max)2.0066 mm
Length7.1882 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 591D108X9004R2T20H.

_legacy Avnet
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay 591D108X9004R2T20H.

Related Parts

Descriptions

Descriptions of Vishay 591D108X9004R2T20H provided by its distributors.

Surface Mount Tantalum Capacitor, 1000 uF, 4 V, ± 10%, -55 °C, 125 °C, 2423 [6260-16 Metric]
CAP TANT 1000UF 10% 4V 2824
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/Package2824
Case Code (Imperial)2824
Case Code (Metric)7260
MountSurface Mount
Technical
Capacitance1 mF
Dissipation Factor14 %
ESR (Equivalent Series Resistance)50 mΩ
FeaturesGeneral Purpose
Leakage Current40 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Ripple Current1.67 A
TerminationSMD/SMT
Tolerance10 %
Voltage Rating4 V
Dimensions
Depth6 mm
Height - Seated (Max)2.0066 mm
Length7.1882 mm
Width5.9944 mm

Documents

Download datasheets and manufacturer documentation for Vishay 591D108X9004R2T20H.

_legacy Avnet
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago