Sprague 591D107X9004D2T15H

Cap Tant Solid 100uF 4V D CASE 10% (7.5 X 4.3 X 1.5mm) SMD 0.13 Ohm 125°C T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageConformal Coated
Case Code (Imperial)3017
Case Code (Metric)7543
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)130 mΩ
FeaturesGeneral Purpose
Leakage Current4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.07 A
TerminationSMD/SMT
Tolerance10 %
Voltage Rating4 V
Dimensions
Depth4.3 mm
Height6.4 mm
Height - Seated (Max)1.4986 mm
Length7.5 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague 591D107X9004D2T15H.

_legacy Avnet
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sprague 591D107X9004D2T15H.

Related Parts

Descriptions

Descriptions of Sprague 591D107X9004D2T15H provided by its distributors.

Cap Tant Solid 100uF 4V D CASE 10% (7.5 X 4.3 X 1.5mm) SMD 0.13 Ohm 125°C T/R
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageConformal Coated
Case Code (Imperial)3017
Case Code (Metric)7543
MountSurface Mount
Technical
Capacitance100 µF
Dissipation Factor8 %
ESR (Equivalent Series Resistance)130 mΩ
FeaturesGeneral Purpose
Leakage Current4 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current1.07 A
TerminationSMD/SMT
Tolerance10 %
Voltage Rating4 V
Dimensions
Depth4.3 mm
Height6.4 mm
Height - Seated (Max)1.4986 mm
Length7.5 mm
Width4.2926 mm

Documents

Download datasheets and manufacturer documentation for Sprague 591D107X9004D2T15H.

_legacy Avnet
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet10 pages11 years ago
Datasheet8 pages14 years ago
Datasheet8 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago