Littelfuse 59165-1-T-00-D

Proximity Sensor Magnetic NO 6.5mm 2-Pin
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance300 fF
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Operate Time1 ms
Power Rating10 W
Release Time1 ms
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Length20.193 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 59165-1-T-00-D.

Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages8 years ago
Datasheet3 pages6 years ago
Fuses Unlimited
Datasheet1 page19 years ago

Inventory History

3 month trend:
-0.34%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 59165-1-T-00-D.

Related Parts

Descriptions

Descriptions of Littelfuse 59165-1-T-00-D provided by its distributors.

Proximity Sensor Magnetic NO 6.5mm 2-Pin
Reed Sensor-Mould MDSR-7 Swtch
REED SWITCH, SPST-NO, 6.1MM, SMD ROHS COMPLIANT: YES
Product Description Demo for Development.
Proximity switch, 59165-1-T-00-DAH
Miniature Overmolded Reed Switch
SWITCH REED SPST-NO 350MA 140V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 591651T00D

Technical Specifications

Physical
Case/PackageMolded
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance300 fF
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Operate Time1 ms
Power Rating10 W
Release Time1 ms
TerminationGull Wing
Throw ConfigurationSPST
Dimensions
Length20.193 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 59165-1-T-00-D.

Future Electronics
Datasheet3 pages11 years ago
Datasheet3 pages8 years ago
Datasheet3 pages6 years ago
Fuses Unlimited
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant