Hamlin 59165-1-T-00-C

Reed contact [Hamlin] 59165-1-T-00-C Reed contact

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
59165-1-T-00-C-ND 1,632 Buy Now »
USD
1.59 1.45 1.24 0.885 0.785
Newark
34M1104 88 Buy Now »
USD
0.375 0.375
Chip One Stop Global
C1S308900012326 1,041 Buy Now »
JPY
152.00 140.00 133.00 132.00 132.00
Mouser
934-59165-1-T-00-C 99 Buy Now »
USD
1.59 1.40 1.23 0.869 0.785
Fuses Unlimited
59165-1-T-00-C 0 ··
USD
0.787 0.787
Farnell
1888615 88 Buy Now »
GBP
0.536 0.536
element14 APAC
1888615 88 Buy Now »
SGD
2.48 2.25 1.93 1.38 1.29
Distrelec
59165-1-T-00-C 423 Buy Now »
EUR
1.48 1.48 1.11 1.11 1.11
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
59165-1-T-00-C 1,200 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
59165-1-T-00-C Contact ··
XS Micro
59165-1-T-00-C Contact ··

Descriptions

SWITCH REED SPST-NO 350MA 140V
Digi-Key
REED PROXIMITY SENSOR, 6.5MM, 200VDC
Farnell
Proximity Sensor Magnetic NO 6.5mm 2-Pin
Chip One Stop Global
Reed Sensor; Contact Configuration: 1A SPST-NO; Carry Current: 0.8 Amps; Max Switching Voltage: 200 VDC; Activate Distance: .256" (6.5mm); Termination: SMD Gull Wing
Relay Specialties
Reed contact [Hamlin] 59165-1-T-00-C Reed contact
Distrelec
REED PROXIMITY SENSOR, 6.5MM, 200VDC; Sensing Range:0mm to 6.5mm; Sensor Mounting:SMD; Supply Current:500mA; Operating Temperature Range:-40°C to +105°C; Sensing Range:6.5mm; Supply Voltage DC, Max:200V; Switching Voltage:200VDC
element14 APAC
Reed Sensor-Mould MDSR-7 Swtch
Fuses Unlimited
REED PROXIMITY SENSOR, 6.5MM, 200VDC; Sensing Range:6.5mm; Supply Current:800mA; Operating Temperature Range:-40°C to +105°C; Sensing Range:6.5mm; Supply Voltage DC, Max:200V
Newark

Technical Specifications

Supply Current 500 mA
Mounting Type Surface Mount
Current Rating 500 mA
Switching Voltage 200 V
Contacts Type SPST-NO
Packaging Bulk
Voltage Rating (DC) 200 V
Lead-Free Status Lead Free
Size-Length 16 mm
RoHS Compliant

Documents

element14
Datasheet 1 page 12 years ago
Relay Specialties
Datasheet 3 pages 4 years ago

Images

Alternate Names

HAMLIN ELECTRONICS 59165-1-T-00-C
ELEC 59165-1-T-00-C
HAM 59165-1-T-00-C
Hamlin Inc 59165-1-T-00-C
Hamlin Electronics Limited Partnership 59165-1-T-00-C
HAMLIN ELECTRONICS LIMITED PARTNERSHIP (VA) 59165-1-T-00-C
HAMLIN ELEC LTD PARTNERSHIP 59165-1-T-00-C
HAMLIN/ELEC-TROL 59165-1-T-00-C
Hamlin / Littelfuse 59165-1-T-00-C
HAMLIN ELECTRON 59165-1-T-00-C
HAMLIN BREED EL 59165-1-T-00-C
HAMLIN ELECTRONICS EUROPE LTD 59165-1-T-00-C
Hamlin Electronics Europe 59165-1-T-00-C

Search for other parts like 59165- »