Littelfuse 59140-010

Sensor, Magnetic Reed Switch, 59140 Series, SPST-NO, Wire Leads | Littelfuse 59140-010
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialMagnet
Insulation MaterialPVC
MountChassis Mount, Flanges, Screw
Number of Pins2
Technical
Current Rating500 mA
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Nominal Supply Current1.2 A
Operating Supply Current500 mA
Operating Supply Voltage200 V
PackagingBulk
Sensing Distance8.4 mm
Sensing MethodMagnetic
Switching Capacity10 W
TerminationWire Leads
Throw ConfigurationSPST
TypeReed Switch
Voltage Rating (DC)200 V
Dimensions
Height6 mm
Length23 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 59140-010.

Newark
Datasheet1 page14 years ago
Datasheet1 page23 years ago
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Fuses Unlimited
Datasheet3 pages8 years ago
Datasheet1 page15 years ago
Datasheet1 page20 years ago
element14 APAC
Datasheet1 page23 years ago
Jameco
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet1 page15 years ago
Arrow Electronics
Datasheet5 pages15 years ago

Inventory History

3 month trend:
-5.26%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 59140-010.

Related Parts

Descriptions

Descriptions of Littelfuse 59140-010 provided by its distributors.

Sensor, Magnetic Reed Switch, 59140 Series, SPST-NO, Wire Leads | Littelfuse 59140-010
Magnetic Proximity Sensor Flange Mount 200 VDC/140 VAC 2-Pin Wires
Reed sensor [Hamlin] 59140-010 Reed sensor
Proximity Sensor Magnetic NO 9.5mm 2-Pin
French Electronic Distributor since 1988
59140-1-T-02-F SENSOR REED SW SPST-NO W LEADS
Proximity switch, 59140-1-T-02-FAH
Sensor,magnetic,spst; Supply Voltage Dc Min:-; Supply Voltage Dc Max:-; Sensor Housing:Flange Mount; No. Of Pins:2Pins; Output Current:-; Operating Magnetic Force Min:30G; Product Range:59140 Series Rohs Compliant: Yes |Littelfuse 59140-1-T-02-F
SENSOR MAGNETIC SPST/NO FLANGE

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59140 1 T 02 F
  • 59140-010..
  • 59140-1-T-02-F
  • 59140-1-T-02F
  • 591401T02F

Technical Specifications

Physical
Actuator MaterialMagnet
Insulation MaterialPVC
MountChassis Mount, Flanges, Screw
Number of Pins2
Technical
Current Rating500 mA
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Nominal Supply Current1.2 A
Operating Supply Current500 mA
Operating Supply Voltage200 V
PackagingBulk
Sensing Distance8.4 mm
Sensing MethodMagnetic
Switching Capacity10 W
TerminationWire Leads
Throw ConfigurationSPST
TypeReed Switch
Voltage Rating (DC)200 V
Dimensions
Height6 mm
Length23 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 59140-010.

Newark
Datasheet1 page14 years ago
Datasheet1 page23 years ago
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages5 years ago
Fuses Unlimited
Datasheet3 pages8 years ago
Datasheet1 page15 years ago
Datasheet1 page20 years ago
element14 APAC
Datasheet1 page23 years ago
Jameco
Datasheet1 page15 years ago
Burklin Elektronik
Datasheet1 page15 years ago
Arrow Electronics
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant