Littelfuse 59135-020

59035 Series 300 V SPST 500 mA Wire LeadsHigh Temperature Magnetic Sensor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialMagnet
Insulation MaterialTeflon
MountChassis Mount, Screw
Number of Pins2
Technical
Contact Resistance200 mΩ
Current Rating500 mA
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Nominal Supply Current500 mA
PackagingBulk
Sensing MethodMagnetic
Switching Capacity10 W
Switching Voltage300 V
TerminationWire Leads
Throw ConfigurationSPST
TypeReed Switch
Voltage Rating (DC)300 V
Dimensions
Height6.35 mm
Length28.57 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 59135-020.

element14 APAC
Datasheet1 page15 years ago
Datasheet1 page23 years ago
Burklin Elektronik
Datasheet3 pages5 years ago
TME
Datasheet3 pages8 years ago
Fuses Unlimited
Datasheet1 page14 years ago
Jameco
Datasheet2 pages15 years ago
Newark
Datasheet1 page20 years ago

Inventory History

3 month trend:
-31.29%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 59135-020.

Descriptions

Descriptions of Littelfuse 59135-020 provided by its distributors.

59035 Series 300 V SPST 500 mA Wire LeadsHigh Temperature Magnetic Sensor
Magnetic Sensor; Sensor Input:Magnetic; Sensing Range Max:29.21mm; Switch Terminals:Wire Leads; Circuitry:SPST-NO; Leaded Process Compatible:Yes; Mounting Type:Screw; Peak Reflow Compatible (260 C):Yes; Sensor Housing:Flange Mount ;RoHS Compliant: Yes
SENSOR, MAGNETIC, SPST-NO; Sensing Range:29.21mm; Mounting Type:Flange; Supply Current:500mA; Operating Temperature Range:-20°C to +105°C; Breakover Voltage Min:450VDC; Contact Configuration:SPST-NO; Contact Current Max:1.5A; Contact Resistance:0.2ohm; Contact to Contact Capacitance:0.3pF; External Depth:28.57mm; External Length / Height:6.35mm; External Width:19.05mm; Insulation Resistance:10000Mohm; No. of Poles:1; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Type:Switch; Sensing Range Max:29.21mm; Sensor Input:Magnetic; Supply Voltage DC Max:300V; Switching Current DC Max:0.5A; Switching Power Max:10W; Switching Voltage:300VDC; Switching Voltage DC:300V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • 59135-020.
  • 59135-020..

Technical Specifications

Physical
Actuator MaterialMagnet
Insulation MaterialTeflon
MountChassis Mount, Screw
Number of Pins2
Technical
Contact Resistance200 mΩ
Current Rating500 mA
Insulation Resistance10 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Nominal Supply Current500 mA
PackagingBulk
Sensing MethodMagnetic
Switching Capacity10 W
Switching Voltage300 V
TerminationWire Leads
Throw ConfigurationSPST
TypeReed Switch
Voltage Rating (DC)300 V
Dimensions
Height6.35 mm
Length28.57 mm
Width19.05 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 59135-020.

element14 APAC
Datasheet1 page15 years ago
Datasheet1 page23 years ago
Burklin Elektronik
Datasheet3 pages5 years ago
TME
Datasheet3 pages8 years ago
Fuses Unlimited
Datasheet1 page14 years ago
Jameco
Datasheet2 pages15 years ago
Newark
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant