Dialight 591-2301-002F

LED Low-Power Uni-Color Green 572nm 2V 2-Pin Strip
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Current10 mA
Dominant Wavelength570 nm
Element ConfigurationSingle
Forward Current30 mA
Forward Voltage2 V
Illumination ColorGreen
Lens StyleDiffused, Round
Luminous Intensity4 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current10 mA
Viewing Angle40 °
Voltage Rating2 V
Wavelength570 nm
Dimensions
Depth8.8 mm
Height5 mm
Length4.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Dialight 591-2301-002F.

Farnell
Datasheet2 pages21 years ago
Datasheet5 pages18 years ago
Sager Electronics
Datasheet16 pages10 years ago
Electro Sonic
Datasheet1 page14 years ago
Jameco
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 591-2301-002F.

Related Parts

Descriptions

Descriptions of Dialight 591-2301-002F provided by its distributors.

LED Low-Power Uni-Color Green 572nm 2V 2-Pin Strip
PCB LED, SMD Forward voltage: 2...2.6 V Luminous intensity: 4 mcd Case colour: Black LED shape: 3 mm round Light colour: Green Version: standard No. of LEDs: 1 Rated on-state current: 10 mA Transmission angle: 40 °
LED, SMD, PRISM, GREEN; LED Colour:Green; Height:5mm; Width:4.3mm; Forward Current If:10mA; Forward Voltage:2V; LED Mounting:SMD; Luminous Intensity:4.8mcd; Viewing Angle:40°; Bulb Size:T-1 (3mm); Bezel Depth:6.1mm; Dominant ;RoHS Compliant: Yes

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 591-2301-002F..
  • 5912301002F

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorGreen
Lens ColorClear
MountSurface Mount
Number of Pins2
Technical
Current10 mA
Dominant Wavelength570 nm
Element ConfigurationSingle
Forward Current30 mA
Forward Voltage2 V
Illumination ColorGreen
Lens StyleDiffused, Round
Luminous Intensity4 mcd
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
Number of Elements1
Number of LEDs1
PackagingTape and Reel
Power Dissipation100 mW
Reverse Voltage5 V
Schedule B8541402000
Test Current10 mA
Viewing Angle40 °
Voltage Rating2 V
Wavelength570 nm
Dimensions
Depth8.8 mm
Height5 mm
Length4.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Dialight 591-2301-002F.

Farnell
Datasheet2 pages21 years ago
Datasheet5 pages18 years ago
Sager Electronics
Datasheet16 pages10 years ago
Electro Sonic
Datasheet1 page14 years ago
Jameco
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago