Littelfuse 59070-010

59070 2 Part 100 mm Cable Magnetically Operated Threaded Barrel Actuator/ Sensor

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
59070-010-ND 4,350 Buy Now »
USD
3.75 3.60 3.00 2.17 1.95
59070-1-T-02-F-ND 0 ··
USD
2.21 2.21
Arrow 2
59070-1-T-02-F 23 Buy Now »
USD
3.41 3.17 2.69 2.69 2.69
59070-010 480 Buy Now »
USD
2.34 2.27 2.04 1.85 1.84
Newark 2
42Y2019 23 Buy Now »
USD
4.17 4.17 3.41 2.73 2.73
05M4567 365 Buy Now »
USD
4.35 4.05 2.63 2.03 2.03
Chip One Stop Japan
C1S425200927539 480 Buy Now »
JPY
407.00 328.00 246.00 243.00 243.00
Mouser
934-59070-1-T-02-F 369 Buy Now »
USD
3.41 3.20 2.35 1.99 1.92
TTI
59070-010 279 Buy Now »
USD
2.68 2.68 2.68 2.68
Future Electronics
59070-010 433 Buy Now »
USD
2.08 2.08 1.89 1.89
Fuses Unlimited
59070-010 300 ··
Farnell
1653413 411 Buy Now »
GBP
7.34 7.34 3.83 1.75 1.75
element14 APAC
1653413 398 Buy Now »
SGD
4.91 4.65 4.06 4.06 4.06
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
59070-010 Contact ··
XS Micro
59070-010 Contact ··

Descriptions

PROXIMITY SENSOR; Sensor Input:Magnetic; Max Sensing Range:20.32mm; Voltage, Supply DC Max:200V; Body Length:38.1mm; Contact Configuration:SPST N/O; Current, Switching DC Max:0.5A; External Diameter:5.56mm; Max Contact Current:1.2A; Max Operating Temperature:105°C; Max Switching Power:10W; Min Temperature Operating:-40°C; No. of Poles:1; Output Type:Switch; Series:59070; Thread Size:M8 x 1.25
Farnell
Form A - Normally Open (Old)
Fuses Unlimited
SENSOR MAGNETIC SPST/NO M8 THD
North Star Micro
Reed Sensor; Contact Configuration: 1B SPST-NC; Carry Current: 1.5 Amps; Max Switching Voltage: 175 VDC; Activate Distance: .236" (6.0mm); Termination: Leads
Relay Specialties
PROXIMITY SENSOR; SVHC:No SVHC (19-Dec-2011); Body Length:38.1mm; Contact Configuration:SPST-NO; Contact Current Max:1.2A; External Diameter:5.56mm; No. of Poles:1; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Output Type:Switch; Sensing Range Max:20.32mm; Sensor Input:Magnetic; Series:59070; Supply Voltage DC Max:200V; Switching Current DC Max:0.5A; Switching Power Max:10W; Thread Size:M8 x 1.25
element14 APAC
PROXIMITY SENSOR
Newark
59070 2 Part 100 mm Cable Magnetically Operated Threaded Barrel Actuator/ Sensor
Future Electronics
59070 010 PROX SENSOR
TTI

Technical Specifications

Insulation Material PVC
Current Rating 500 mA
Voltage Rating (DC) 200 V
Contacts Type SPST-NO
Packaging Bulk
Size-Length 38.1 mm
RoHS Compliant
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Carry Current 1.2 A
Supply Current 500 mA
Mounting Type Panel

Documents

Fuses Unlimited
Datasheet 3 pages 11 months ago
element14
Datasheet 1 page 7 years ago
Farnell
Datasheet 1 page 12 years ago
Newark
Datasheet 1 page 12 years ago
Factory Futures
Datasheet 1 page 15 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Arrow
Datasheet 1 page 14 years ago
Onlinecomponents.com
Datasheet 1 page 14 years ago

Images

Alternate Names

LITTLEFUSE 59070-010
LITTELFUSE INC 59070-010
LIT 59070-010
LITTLE 59070-010
LITTELFU 59070-010
LITTEL 59070-010
LITT 59070-010
LITTELFUS 59070-010
LITTLEFUSE INC 59070-010
LTF 59070-010
LFUSE 59070-010
LTL 59070-010
LIF 59070-010
L/F 59070-010
LITTLEFUS 59070-010
LITTELF 59070-010
LITTLEFU 59070-010
LTFUSE 59070-010
LITTEIFUSE 59070-010
LITL 59070-010
LITTELFUSE FAR EAST PTE LTD 59070-010
LITTELFUSE BV 59070-010
LITLFUSE 59070-010
LITTELFUSE INCORPORATED 59070-010
LITTFUSE 59070-010

Search for other parts like 59070- »