Littelfuse 59065-010

59065 Series 300 mm N.O. Magnetic Operated Threaded Barrel Sensor (No Actuator)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
59065-010-ND 3,298 Buy Now »
USD
3.75 3.60 3.00 2.17 1.95
59065-1-T-02-F-ND 0 ··
USD
2.21 2.21
Arrow 2
59065-010 327 Buy Now »
USD
2.34 2.19 2.00 1.85 1.84
59065-1-T-02-F 22 Buy Now »
USD
3.41 3.17 2.69 2.69 2.69
Newark
05M4565 1,354 Buy Now »
USD
4.35 4.05 2.63 2.03 2.03
Carlton-Bates
40306496453 3 Buy Now »
USD
3.69 3.69 3.69 3.69 3.69
Chip One Stop Japan
C1S425200927450 327 Buy Now »
JPY
407.00 328.00 246.00 243.00 243.00
TTI 2
59065-010 1,767 Buy Now »
USD
2.68 2.68 2.68 2.68
59065-1-T-02-F 1,070 Buy Now »
USD
2.88 2.88 2.88 2.88
Mouser
934-59065-010 105 Buy Now »
USD
3.41 3.20 2.35 1.99 1.92
Future Electronics 2
59065-010 572 Buy Now »
USD
2.08 2.08 1.89 1.89
59065-1-T-02-F 0 ··
USD
1.93 1.84 1.84
Fuses Unlimited 2
59065-010 434 ··
59065-1-T-02-F 0 ··
Farnell
1383354 1,353 Buy Now »
GBP
4.00 3.73 2.42 2.29 2.29
element14 APAC
1383354 1,358 Buy Now »
SGD
5.83 5.60 4.67 3.38 3.15
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
59065-010 Contact ··

Descriptions

Magnetic Sensor Cylinder Position Sensing 30 Hz
Carlton-Bates
Magnetic Sensor; Sensing Range:20.32mm;; Magnetic Sensor; Sensing Range:20.32mm; Supply Current:500mA; Operating Temperature Range:-40°C to +105°C; Breakdown Voltage Min:250VDC; Carry Current:1.2A; Circuitry:SPST-NO
element14 APAC
Reed Sensor; Contact Configuration: 1A SPST-NO; Carry Current: 1.2 Amps; Max Switching Voltage: 200 VDC; Activate Distance: .236" (6.0mm); Termination: PC Board
Relay Specialties
SENSOR MAGNETIC SPST-NO 5/16 THD
North Star Micro
MAGNETIC SENSOR
Farnell
59065 Series 300 mm N.O. Magnetic Operated Threaded Barrel Sensor (No Actuator)
Future Electronics
Magnetic Sensor; Sensor Input:Magnetic; Sensing Range Max:20.32mm; Switch Terminals:Wire Leads; Circuitry:SPST-NO; Leaded Process Compatible:Yes; Mounting Type:Threaded Body Grip; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Newark
59065-1-T-02-F SENS
TTI
Form A - Normally Open (Old)
Fuses Unlimited

Technical Specifications

Lead-Free Status Lead Free
Contacts Type SPST-NO
Supply Current 500 mA
Mounting Type Panel
Insulation Material PVC
Current Rating 500 mA
Voltage Rating (DC) 200 V
RoHS Compliant
Packaging Box
Carry Current 1.2 A

Documents

Future Electronics
Datasheet 3 pages 11 months ago
element14
Datasheet 1 page 7 years ago
element14 APAC
Datasheet 1 page 12 years ago
Newark
Datasheet 1 page 12 years ago
Relay Specialties
Datasheet 1 page 13 years ago
Datasheet 3 pages 4 years ago
Datasheet 1 page 12 years ago
Factory Futures
Datasheet 1 page 15 years ago
Jameco
Datasheet 2 pages 7 years ago
Onlinecomponents.com
Datasheet 1 page 14 years ago

Images

Alternate Names

LITTLEFUSE 59065-010
LITTELFUSE INC 59065-010
LIT 59065-010
LITTLE 59065-010
LITTELFU 59065-010
LITTEL 59065-010
LITT 59065-010
LITTELFUS 59065-010
LITTLEFUSE INC 59065-010
LTF 59065-010
LFUSE 59065-010
LTL 59065-010
LIF 59065-010
L/F 59065-010
LITTLEFUS 59065-010
LITTELF 59065-010
LITTLEFU 59065-010
LTFUSE 59065-010
LITTEIFUSE 59065-010
LITL 59065-010
LITTELFUSE FAR EAST PTE LTD 59065-010
LITTELFUSE BV 59065-010
LITLFUSE 59065-010
LITTELFUSE INCORPORATED 59065-010
LITTFUSE 59065-010

Search for other parts like 59065- »