Littelfuse 59050-020

59050 Series 300 V 10 W SPST-NO Miniature PCB Mountable Reed Switch
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMolded
MountPCB, Through Hole
Number of Pins2
Technical
Current Rating500 mA
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
PackagingBulk
Power Rating10 W
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)300 V
Dimensions
Length22.9 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 59050-020.

Future Electronics
Datasheet3 pages8 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse 59050-020.

Related Parts

Descriptions

Descriptions of Littelfuse 59050-020 provided by its distributors.

59050 Series 300 V 10 W SPST-NO Miniature PCB Mountable Reed Switch
SENSOR MAGNETIC SPST HV PCMT 10W
SWITCH REED SPST-NO 300MA 265V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
Case/PackageMolded
MountPCB, Through Hole
Number of Pins2
Technical
Current Rating500 mA
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
PackagingBulk
Power Rating10 W
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)300 V
Dimensions
Length22.9 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse 59050-020.

Future Electronics
Datasheet3 pages8 years ago
Datasheet1 page20 years ago
Datasheet1 page20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant