Alpha Wire 5877 RD005

Wire, Hook-Up; 18 AWG; 19/30; 0.014 in.; 0.078 in.; -60 degC; Red

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
5877 RD005-ND 3 Buy Now »
USD
207.27 158.18 136.36 136.36 136.36
Newark
06M3971 7 Buy Now »
USD
183.28 152.73 136.37 136.37 136.37
Electronic Supply
5877 RD005 8,800 Send RFQ »
Powell Electronics
5877 RD005 1 Buy Now »
USD
145.45 145.45 145.45 145.45 145.45
Mouser
602-5877-100-03 0 ··
USD
189.66 144.50 129.13 129.13 129.13
Allied Electronics
70135755 3 Buy Now »
USD
170.50 158.96 140.95 140.95 140.95
Area51-Authorized
5877 RD005 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5877 RD005 Contact ··
TransparentC
5877 RD005 Contact Send RFQ »
XS Micro
5877 RD005 Contact ··

Descriptions

Hook-Up Wire UL1180 18G RD 100'
Mouser
WIRE, RED, 18AWG, 19/30AWG, 30.5M
element14 APAC
Wire - Single Conductor 18AWG 1000V PTFE 100ft SPOOL RED
Powell Electronics
HOOK-UP STRND 18AWG RED 100'
Digi-Key
WIRE, RED, 18AWG, 19/30AWG, 30.5M
Farnell
HOOK UP WIRE, 100FT, 18AWG, COPPER, RED
Newark
Wire, Hook-Up; 18 AWG; 19/30; 0.014 in.; 0.078 in.; -60 degC; Red
Allied Electronics

Technical Specifications

Packaging Bulk
Insulation Material Teflon
Wire Gauge 18 AWG
Jacket Material PTFE (Polytetrafluoroethylene)
Color Red
Flammability Rating UL VW-1
Voltage Rating (DC) 300 V
Lead-Free Status Lead Free
REACH SVHC Compliance No SVHC
Size-Length 30.5 m
Conductor Material Tinned Copper
RoHS Compliant

Documents

Farnell
Datasheet 3 pages 3 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Datasheet 3 pages 2 years ago
Electro Sonic
Datasheet 3 pages 2 years ago
Digi-Key
Datasheet 1 page 15 years ago

Images

Alternate Names

ALPHA 5877 RD005
ALPH 5877 RD005
ALP 5877 RD005
ALPHA WIRE COMPANY 5877 RD005
ALPHA IND 5877 RD005
ALPHA WIRE CORP 5877 RD005
ALPHA WIRE CORPORATION 5877 RD005
ALPHA WIRE CO 5877 RD005
ALPHA WIR 5877 RD005
ALPHA WIRE COMP 5877 RD005
ALPW 5877 RD005
Alpha Wire & Tubing 5877 RD005
Alpha Wire & Cable 5877 RD005
ALPHA WIRE COPORATIO 5877 RD005
ALPHA WIRE CORPORATION ACCT#1207 5877 RD005
APLHA WIRE 5877 RD005
ALPHA COMPANY LTD 5877 RD005
ALPHA DEARBORN 5877 RD005
ALPHA WIRELE 5877 RD005
ALPHA WIRE COMPAGNY 5877 RD005
ALPHA WIRE ACCT#1207 5877 RD005
ALPHA WIRE / DEARBORN 5877 RD005
ALPHA WIRE/EDGE 5877 RD005
ALPHA WIRE|MARKEL 5877 RD005
Alpha Wire Braid 5877 RD005

Search for other parts like 5877 RD »