Alpha Wire 5874 RD005

Wire, Hook-Up; 24 AWG; 19/36; 0.014 in.; 0.052 in.; -60 degC; Red

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
5874 RD005-ND 6 Buy Now »
USD
123.59 96.13 71.41 71.41 71.41
Newark
02F7242 8 Buy Now »
USD
92.29 76.91 68.67 68.67 68.67
Electronic Supply
5874 RD005 800 Send RFQ »
Mouser
602-5874-100-03 6 Buy Now »
USD
96.53 72.96 65.64 65.64 65.64
Master Electronics
5874RD005 1 ··
USD
78.47 70.42 70.42 70.42 70.42
Allied Electronics
70135725 4 Buy Now »
USD
85.84 80.03 70.96 70.96 70.96
Area51-Authorized
5874 RD005 0 ··
Farnell
1743238 12 Buy Now »
GBP
23.35 22.07 22.07 22.07 22.07
RS Components
8788137 1 Buy Now »
GBP
30.35 30.35 27.32 27.32 27.32
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5874 RD005 Contact ··
TransparentC
5874 RD005 Contact ··
XS Micro
5874 RD005 Contact ··

Descriptions

Hook-Up Wire UL1180 24G RD 100'
Mouser
UL1180 Hook up wire PTFE 24AWG red 30m
RS Components
5874 RED 100 FT
Master Electronics
HOOK UP WIRE, 100FT, 24AWG, COPPER, RED
Newark
HOOK-UP STRND 24AWG RED 100'
Digi-Key
Wire, Hook-Up; 24 AWG; 19/36; 0.014 in.; 0.052 in.; -60 degC; Red
Allied Electronics
WIRE, RED, 24AWG, 19/36AWG, 30.5M
Farnell

Technical Specifications

Packaging Bulk
REACH SVHC Compliance No SVHC
Jacket Material PTFE (Polytetrafluoroethylene)
Flammability Rating UL VW-1
Voltage Rating (DC) 300 V
Conductor Material Copper
Wire Gauge 24 AWG
RoHS Compliant
Color Red
Lead-Free Status Lead Free
Size-Length 30.5 m
Insulation Material Teflon

Documents

Allied Electronics
Datasheet 5 pages 11 years ago
Datasheet 3 pages 2 years ago
Digi-Key
Datasheet 1 page 15 years ago
Farnell
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 3 pages 2 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago

Images

Alternate Names

ALPHA 5874 RD005
ALPH 5874 RD005
ALP 5874 RD005
ALPHA WIRE COMPANY 5874 RD005
ALPHA IND 5874 RD005
ALPHA WIRE CORP 5874 RD005
ALPHA WIRE CORPORATION 5874 RD005
ALPHA WIRE CO 5874 RD005
ALPHA WIR 5874 RD005
ALPHA WIRE COMP 5874 RD005
ALPW 5874 RD005
Alpha Wire & Tubing 5874 RD005
Alpha Wire & Cable 5874 RD005
ALPHA WIRE COPORATIO 5874 RD005
ALPHA WIRE CORPORATION ACCT#1207 5874 RD005
APLHA WIRE 5874 RD005
ALPHA COMPANY LTD 5874 RD005
ALPHA DEARBORN 5874 RD005
ALPHA WIRELE 5874 RD005
ALPHA WIRE COMPAGNY 5874 RD005
ALPHA WIRE ACCT#1207 5874 RD005
ALPHA WIRE / DEARBORN 5874 RD005
ALPHA WIRE/EDGE 5874 RD005
ALPHA WIRE|MARKEL 5874 RD005
Alpha Wire Braid 5874 RD005

Search for other parts like 5874 RD »