Try the Octopart BOM Tool! Ad
octopart.com

Dialight 586-2702-205

LED Uni-Color Green 525nm 2-Pin


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PEI Genesis
586-2702-205 0 ··
Sager Electronics
5862702205 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
586-2702-205 Contact ··

Descriptions

LED Uni-Color Green 525nm 2-Pin
Sager Electronics
SCRW BASE LED T3-1/4 GREEN 28
PEI Genesis

Technical Specifications

Size-Diameter 9.25 mm
Luminous Intensity 825 mcd
Current Rating 7.5 mA
Color Green
Size-Length 29.675 mm
Input Current 7.5 mA
Wavelength 525 nm
Forward Voltage 28 V
RoHS Non-Compliant
Supply Voltage (DC) 28 V
Voltage Rating (DC) 28 V

Documents

Digi-Key
Datasheet 2 pages 10 years ago
Newark
Datasheet 2 pages 12 years ago
Datasheet 24 pages 8 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 586-2702-205
DIA 586-2702-205
DIALIGHT CORP 586-2702-205
DIALIGHT CORPORATION 586-2702-205
DIALIGHT ELECTRONICS 586-2702-205
DAILIGHT 586-2702-205
DLT 586-2702-205
DIALIG 586-2702-205
DIALIGH 586-2702-205
DIALLIGHT 586-2702-205
L2 OPTICS 586-2702-205
DIALITE 586-2702-205
DIACO 586-2702-205
DIALHT 586-2702-205
DIALIGHT/DIALCO 586-2702-205
DIALIGHT ELE 586-2702-205
DIALIGHT BLP 586-2702-205
DIALIGHT CORPOR 586-2702-205
DIALIGHT CORP ATTN: JANE HOSPES 586-2702-205
DIALIGHT (VA) 586-2702-205
DIALIGHT COR 586-2702-205
WALDOM DIALIGHT 586-2702-205
0679 DIALIGHT 586-2702-205
DIALIGHT(RoHS) 586-2702-205
DIALIGHT T/R 586-2702-205

Search for other parts like 586- »