Dialight 586-2402-201

Lamp, LED; T-3 1/4; Green; 1650mcd; Bayonet; Tinted Color; 0.36In.; 6VDC; 85degC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGreen
Technical
Element ConfigurationSingle
Forward Current15 mA
Forward Voltage6 V
Illumination ColorGreen
Luminous Intensity1.65 cd
Operating Supply Voltage6 V
PackagingBulk
Voltage Rating6 V
Wavelength525 nm
Dimensions
Diameter9 mm
Length28.8 mm

Documents

Download datasheets and manufacturer documentation for Dialight 586-2402-201.

Electro Sonic
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Inventory History

3 month trend:
-9.23%

Alternate Parts

Price @ 1000
$ 5.1
$ 5.1
Stock
354
10,358
10,358
Authorized Distributors
1
9
9
Illumination Color
Green
Green
Green
Lens Color
-
Green
Green
Case/Package
-
-
-
Number of Pins
-
2
2
Luminous Intensity
1.65 cd
1.65 cd
1.65 cd
Lens Style
-
-
-
Forward Voltage
6 V
6 V
6 V
Forward Current
15 mA
15 mA
15 mA
Test Current
-
-
-
Viewing Angle
-
-
-
Dominant Wavelength
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Dialight 586-2402-201.

Descriptions

Descriptions of Dialight 586-2402-201 provided by its distributors.

Lamp, LED; T-3 1/4; Green; 1650mcd; Bayonet; Tinted Color; 0.36In.; 6VDC; 85degC
T-3 1/4 SINGLE COLOR LED GREEN 10.7 mm
LED MINI BAYONET T3-1/4 6V GRN
BASED LED T3-1/4 GREEN 6V NONP

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862402201

Technical Specifications

Physical
ColorGreen
Technical
Element ConfigurationSingle
Forward Current15 mA
Forward Voltage6 V
Illumination ColorGreen
Luminous Intensity1.65 cd
Operating Supply Voltage6 V
PackagingBulk
Voltage Rating6 V
Wavelength525 nm
Dimensions
Diameter9 mm
Length28.8 mm

Documents

Download datasheets and manufacturer documentation for Dialight 586-2402-201.

Electro Sonic
Datasheet2 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago