Dialight 586-0001-805F

Led Replacement Lamps - Based Leds Bi-Pin Based Led Whi
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Technical
Element ConfigurationSingle
Forward Voltage24 V
Illumination ColorWhite
Operating Supply Voltage24 V
PackagingBulk
Voltage Rating24 V

Documents

Download datasheets and manufacturer documentation for Dialight 586-0001-805F.

X-ON
Datasheet1 page6 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 586-0001-805F.

Descriptions

Descriptions of Dialight 586-0001-805F provided by its distributors.

Led Replacement Lamps - Based Leds Bi-Pin Based Led Whi
Uni Color LED Modules
BI-PIN, BASED LED, WHITE, 24V

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5860001805F

Technical Specifications

Physical
ColorWhite
Technical
Element ConfigurationSingle
Forward Voltage24 V
Illumination ColorWhite
Operating Supply Voltage24 V
PackagingBulk
Voltage Rating24 V

Documents

Download datasheets and manufacturer documentation for Dialight 586-0001-805F.

X-ON
Datasheet1 page6 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago