Alpha Wire 5857 BL005

Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V; Blue

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A5857L-100-ND 12 Buy Now »
USD
212.31 165.13 122.67 122.67 122.67
Newark
88K2180 10 Buy Now »
USD
179.29 163.25 163.25 163.25 163.25
Electronic Supply
5857 BL005 9,300 Send RFQ »
Mouser
602-5857-100-06 7 Buy Now »
USD
148.27 107.26 96.95 96.95 96.95
Allied Electronics
70135638 9 Buy Now »
USD
147.47 137.49 121.91 121.91 121.91
Area51-Authorized
5857 BL005 0 ··
Farnell
1199145 4 Buy Now »
GBP
60.86 58.22 58.22 58.22 58.22
element14 APAC
2477269 8 Buy Now »
SGD
226.18 226.18 208.09 208.09 208.09
RS Components
1771337 63 Buy Now »
GBP
50.91 50.91 45.82 45.82 45.82
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5857 BL005 Contact ··
XS Micro
5857 BL005 Contact ··
TransparentC
5857 BL005 Contact ··

Descriptions

Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V; Blue
Allied Electronics
WIRE, UL1213, 18AWG, BLUE, 30.5M
Farnell
Blue hook-up equipment wire 18awg
RS Components
HOOK-UP STRND 18AWG BLUE 100'
Digi-Key
WIRE, UL1213, 18AWG, BLUE, 30.5M
element14 APAC
HOOK UP WIRE, 100FT, 18AWG, COPPER, BLUE, 600V
Newark
Hook-Up Wire 18G TFE UL1213 BLUE
Mouser

Technical Specifications

Insulation Material Tetrafluoroethylene (TFE)
Wire Gauge 18 AWG
RoHS Compliant
Color Blue
REACH SVHC Compliance No SVHC
Voltage Rating (DC) 600 V
Conductor Material Copper
Current Rating 24 A
Jacket Material PTFE (Polytetrafluoroethylene)

Documents

Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Datasheet 3 pages 2 years ago
element14
Datasheet 1 page 10 years ago

Images

Alternate Names

ALPHA 5857 BL005
ALPH 5857 BL005
ALP 5857 BL005
ALPHA WIRE COMPANY 5857 BL005
ALPHA IND 5857 BL005
ALPHA WIRE CORP 5857 BL005
ALPHA WIRE CORPORATION 5857 BL005
ALPHA WIRE CO 5857 BL005
ALPHA WIR 5857 BL005
ALPHA WIRE COMP 5857 BL005
ALPW 5857 BL005
Alpha Wire & Tubing 5857 BL005
Alpha Wire & Cable 5857 BL005
ALPHA WIRE COPORATIO 5857 BL005
ALPHA WIRE CORPORATION ACCT#1207 5857 BL005
APLHA WIRE 5857 BL005
ALPHA COMPANY LTD 5857 BL005
ALPHA DEARBORN 5857 BL005
ALPHA WIRELE 5857 BL005
ALPHA WIRE COMPAGNY 5857 BL005
ALPHA WIRE ACCT#1207 5857 BL005
ALPHA WIRE / DEARBORN 5857 BL005
ALPHA WIRE/EDGE 5857 BL005
ALPHA WIRE|MARKEL 5857 BL005
Alpha Wire Braid 5857 BL005

Search for other parts like 5857 BL »