Alpha Wire 5857 BK005

Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V ; Black

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A5857B-100-ND 46 Buy Now »
USD
212.31 165.13 122.67 122.67 122.67
Newark
86K9088 5 Buy Now »
USD
179.29 163.25 163.25 163.25 163.25
Electronic Supply
5857 BK005 8,700 Send RFQ »
Powell Electronics
5857 BK005 41 Buy Now »
USD
125.81 125.81 125.81 125.81 125.81
Mouser
602-5857-100-02 22 Buy Now »
USD
148.27 107.26 96.95 96.95 96.95
Master Electronics
5857BK005 1 ··
USD
137.97 100.82 100.82 100.82 100.82
Allied Electronics
70135634 12 Buy Now »
USD
147.47 137.49 121.91 121.91 121.91
Area51-Authorized
5857 BK005 0 ··
Farnell
1199141 90 Buy Now »
GBP
46.66 36.79 36.79 36.79 36.79
element14 APAC
2477268 27 Buy Now »
SGD
226.10 226.10 208.01 208.01 208.01
RS Components
1771292 1,190 Buy Now »
GBP
50.91 50.91 46.84 46.84 46.84
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5857 BK005 Contact ··
TransparentC
5857 BK005 Contact ··
XS Micro
5857 BK005 Contact ··

Descriptions

5857 BLACK 100 FT
Master Electronics
HOOK UP WIRE, 100FT, 18AWG, COPPER, BLACK, 600V
Newark
Wire - Single Conductor 18AWG 19/30 PTFE 100ft SPOOL BLACK
Powell Electronics
Black hook-up equipment wire 18awg
RS Components
Hook-Up Wire TFE 18G STRD BK 100'
Mouser
HOOK-UP STRND 18AWG BLACK 100'
Digi-Key
WIRE, UL1213, 18AWG, BLACK, 30.5M
Farnell
Wire, Hook-Up; 18 AWG; 19/30; 0.010 in.; 0.070 in.; -60 degC; 600 V ; Black
Allied Electronics
WIRE, UL1213, 18AWG, BLACK, 30.5M
element14 APAC

Technical Specifications

Voltage Rating (DC) 600 V
Size-Length 30.5 m
Conductor Material Silver Plated Copper
Wire Gauge 18 AWG
RoHS Compliant
Color Black
Jacket Material PTFE (Polytetrafluoroethylene)
Flammability Rating UL VW-1
REACH SVHC Compliance No SVHC
Packaging Bulk
Insulation Material Teflon
Current Rating 24 A

Documents

Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 6 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Datasheet 3 pages 2 years ago
Digi-Key
Datasheet 1 page 15 years ago
element14
Datasheet 1 page 10 years ago

Images

Alternate Names

ALPHA 5857 BK005
ALPH 5857 BK005
ALP 5857 BK005
ALPHA WIRE COMPANY 5857 BK005
ALPHA IND 5857 BK005
ALPHA WIRE CORP 5857 BK005
ALPHA WIRE CORPORATION 5857 BK005
ALPHA WIRE CO 5857 BK005
ALPHA WIR 5857 BK005
ALPHA WIRE COMP 5857 BK005
ALPW 5857 BK005
Alpha Wire & Tubing 5857 BK005
Alpha Wire & Cable 5857 BK005
ALPHA WIRE COPORATIO 5857 BK005
ALPHA WIRE CORPORATION ACCT#1207 5857 BK005
APLHA WIRE 5857 BK005
ALPHA COMPANY LTD 5857 BK005
ALPHA DEARBORN 5857 BK005
ALPHA WIRELE 5857 BK005
ALPHA WIRE COMPAGNY 5857 BK005
ALPHA WIRE ACCT#1207 5857 BK005
ALPHA WIRE / DEARBORN 5857 BK005
ALPHA WIRE/EDGE 5857 BK005
ALPHA WIRE|MARKEL 5857 BK005
Alpha Wire Braid 5857 BK005

Search for other parts like 5857 BK »