Alpha Wire 5854/7 BR005

Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.;0.044 in.; -60 degC; 600 V; Brown

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A58547BR-100-ND 29 Buy Now »
USD
53.01 41.23 30.63 30.63 30.63
Newark
02F7176 60 Buy Now »
USD
62.65 52.21 46.62 46.62 46.62
Electronic Supply
5854/7 BR005 6,100 Send RFQ »
Powell Electronics
5854/7 BR005 16 Buy Now »
USD
49.72 49.72 49.72 49.72 49.72
Mouser
602-5854/7-100-07 0 ··
USD
53.62 42.84 39.32 39.32 39.32
Allied Electronics
70135501 2 Buy Now »
USD
58.29 54.35 48.19 48.19 48.19
Master Electronics
58547BR005 1 ··
USD
57.37 54.04 47.81 47.81 47.81
Area51-Authorized
5854/7 BR005 0 ··
Farnell
1199124 39 Buy Now »
GBP
27.92 25.75 25.75 25.75 25.75
element14 APAC
2477233 0 ··
SGD
91.26 91.26 83.96 83.96 83.96
RS Components
1771012 70 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5854/7 BR005 Contact ··

Descriptions

Brown hook-up equipment wire 24awg
RS Components
Hook-Up Wire 24AWG UL1213 BRN
Mouser
HOOK UP WIRE, 100FT, 24AWG COPPER, BROWN
Newark
Wire - Single Conductor 24AWG7/32 PTFE 100ft SPOOL BROWN
Powell Electronics
Wire, Hook-Up; 24 AWG; 7/32; 0.010 in.;0.044 in.; -60 degC; 600 V; Brown
Allied Electronics
HOOK-UP STRND 24AWG BROWN 100'
Digi-Key
5854/7 BROWN 100 FT
Master Electronics
WIRE, UL1213, 24AWG, BROWN, 30.5M
Farnell
WIRE, UL1213, 24AWG, BROWN, 30.5M
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Conductor Material Tinned Copper
RoHS Compliant
Jacket Material PTFE (Polytetrafluoroethylene)
Flammability Rating UL VW-1
Voltage Rating (DC) 600 V
Lead-Free Status Lead Free
Packaging Bulk
Size-Length 30.5 m
Insulation Material Teflon
Wire Gauge 24 AWG
Current Rating 10 A
Color Brown

Documents

element14
Datasheet 2 pages 5 years ago
Farnell
Datasheet 2 pages 4 years ago
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 5 pages 11 years ago
Datasheet 3 pages 2 years ago
Digi-Key
Datasheet 1 page 15 years ago

Images

Alternate Names

ALPHA 5854/7 BR005
ALPH 5854/7 BR005
ALP 5854/7 BR005
ALPHA WIRE COMPANY 5854/7 BR005
ALPHA IND 5854/7 BR005
ALPHA WIRE CORP 5854/7 BR005
ALPHA WIRE CORPORATION 5854/7 BR005
ALPHA WIRE CO 5854/7 BR005
ALPHA WIR 5854/7 BR005
ALPHA WIRE COMP 5854/7 BR005
ALPW 5854/7 BR005
Alpha Wire & Tubing 5854/7 BR005
Alpha Wire & Cable 5854/7 BR005
ALPHA WIRE COPORATIO 5854/7 BR005
ALPHA WIRE CORPORATION ACCT#1207 5854/7 BR005
APLHA WIRE 5854/7 BR005
ALPHA COMPANY LTD 5854/7 BR005
ALPHA DEARBORN 5854/7 BR005
ALPHA WIRELE 5854/7 BR005
ALPHA WIRE COMPAGNY 5854/7 BR005
ALPHA WIRE ACCT#1207 5854/7 BR005
ALPHA WIRE / DEARBORN 5854/7 BR005
ALPHA WIRE/EDGE 5854/7 BR005
ALPHA WIRE|MARKEL 5854/7 BR005
Alpha Wire Braid 5854/7 BR005

Search for other parts like 5854/ »