TE Connectivity 58521-1

CRIMP TOOL, 0.07 SERIES CONTACTS; Crimp Size: 20AWG to 18AWG; For Use With: 0.07 Series Contacts
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountWire
Dimensions
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 58521-1.

Electro Sonic
Datasheet2 pages4 years ago
Datasheet8 pages5 years ago
Master Electronics
Datasheet8 pages6 years ago
Datasheet8 pages5 years ago
Datasheet12 pages7 years ago
Datasheet6 pages13 years ago
Newark
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Burklin Elektronik
Datasheet3 pages3 years ago

Inventory History

3 month trend:
-51.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 58521-1.

Descriptions

Descriptions of TE Connectivity 58521-1 provided by its distributors.

CRIMP TOOL, 0.07 SERIES CONTACTS; Crimp Size:20AWG to 18AWG; For Use With:0.07 Series Contacts
Crimping pliers for rectangular contacts, 0.5-1.25 mm², AWG 20-16, AMP, 58521-1
Ratchet, Pro-Crimper Ii Rohs Compliant: Na |Amp Te Connectivity 58521-1
Application Tooling, PRO-CRIMPER Hand Crimping Tool
SDE PRO-CRIMPER III Tool & Die-set
TOOL HAND CRIMPER 16-20AWG SIDE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 58521-1 .
  • 58521-1.

Technical Specifications

Physical
MountWire
Dimensions
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 58521-1.

Electro Sonic
Datasheet2 pages4 years ago
Datasheet8 pages5 years ago
Master Electronics
Datasheet8 pages6 years ago
Datasheet8 pages5 years ago
Datasheet12 pages7 years ago
Datasheet6 pages13 years ago
Newark
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages1 year ago
Burklin Elektronik
Datasheet3 pages3 years ago

Compliance

Environmental Classification
ELVNot Applicable
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant