Dialight 585-5525

Lamp, LED, T-3 1/4, Mini Bayonet, Yellow, 28VDC, 30mA, 2100mcd, 100000 Hrs | Dialight 585-5525
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountSnap in
Number of Pins2
Technical
Current Rating30 mA
Forward Current30 mA
Forward Voltage28 V
Illumination ColorYellow
Lens StyleCircular
Life (Hours)100000 hours
Luminous Intensity2.1 cd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements7
Number of LEDs7
Operating Supply Voltage28 V
Peak Wavelength592 nm
Viewing Angle120 °
Voltage Rating28 V
Voltage Rating (AC)24 V
Voltage Rating (DC)28 V
Wavelength592 nm
Dimensions
Depth10.92 mm
Diameter10.92 mm
Height27.686 mm
Length10.92 mm

Documents

Download datasheets and manufacturer documentation for Dialight 585-5525.

Farnell
Datasheet1 page25 years ago
Master Electronics
Datasheet1 page16 years ago
Newark
Datasheet24 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-5.00%

Engineering Resources

View Evaluation kits and Reference designs for Dialight 585-5525.

Related Parts

Descriptions

Descriptions of Dialight 585-5525 provided by its distributors.

Lamp, LED, T-3 1/4, Mini Bayonet, Yellow, 28VDC, 30mA, 2100mcd, 100000 Hrs | Dialight 585-5525
LED Modules Uni-Color Yellow 592nm 2-Pin
Led Replacement Lamps - Based Leds Yellow 28V Multi-Chip
LED CLUSTER T3 1/4 YLW 592NM 28V
Led Bulb, Yellow, T-3 1/4; Lamp Base Type:-; Led Color:Yellow; Bulb Size:T-3 1/4; Power Rating:-; Wavelength Typ:592Nm; Luminous Intensity:2100Mcd; Average Bulb Life:100000H; Supply Voltage:28V; Current Rating:30Ma; Product Range:- Rohs Compliant: No |Dialight 585-5525

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DAILIGHT
  • DIALIGH
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT (VA)
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5855525

Technical Specifications

Physical
ColorYellow
Lens ColorYellow
MountSnap in
Number of Pins2
Technical
Current Rating30 mA
Forward Current30 mA
Forward Voltage28 V
Illumination ColorYellow
Lens StyleCircular
Life (Hours)100000 hours
Luminous Intensity2.1 cd
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Elements7
Number of LEDs7
Operating Supply Voltage28 V
Peak Wavelength592 nm
Viewing Angle120 °
Voltage Rating28 V
Voltage Rating (AC)24 V
Voltage Rating (DC)28 V
Wavelength592 nm
Dimensions
Depth10.92 mm
Diameter10.92 mm
Height27.686 mm
Length10.92 mm

Documents

Download datasheets and manufacturer documentation for Dialight 585-5525.

Farnell
Datasheet1 page25 years ago
Master Electronics
Datasheet1 page16 years ago
Newark
Datasheet24 pages15 years ago
Datasheet2 pages16 years ago
Datasheet2 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsUL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages13 years ago
Rohs Statement5 pages18 years ago