TE Connectivity / AMP 583649-3

Cont.crp.snap Tw.lf.strip Rohs Compliant: No |Amp Te Connectivity 583649-3
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Nickel
MountCable
PlatingGold
Technical
Connector TypeConnector, Signal
Contact Resistance10 mΩ
GenderFemale
Max Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth3.43 mm
Insulation Diameter2.413 mm
Length17.52 mm
Pitch3.18 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 583649-3.

ShanghaiCT
Technical Drawing1 page14 years ago
Electro Sonic
Datasheet53 pages20 years ago
TE Connectivity
Datasheet10 pages12 years ago
Datasheet8 pages13 years ago
Datasheet10 pages13 years ago

Inventory History

3 month trend:
-22.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 583649-3.

Descriptions

Descriptions of TE Connectivity / AMP 583649-3 provided by its distributors.

Cont.crp.snap Tw.lf.strip Rohs Compliant: No |Amp Te Connectivity 583649-3
Connector Contact, Socket, Wire-to-Board, 3.96 mm / 3.18 mm [.156 in] Centerline, 22 – 18 AWG Wire Size, 642 – 1624 CMA Wire Size, AMP Twin-Leaf
Special Order: CONT.CRP.SNAP TW.LF.STRIP Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Tin-Lead Contact Retention Within Housing: With Contact Retention Type Within Housing: Locking Lance Socket Gold Tin-Lead With | Connector Contact | Part Number: 583649-3 | Internal Number: 583649-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold, Nickel
MountCable
PlatingGold
Technical
Connector TypeConnector, Signal
Contact Resistance10 mΩ
GenderFemale
Max Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
OrientationStraight
ShieldingUnshielded
TerminationCrimp
Dimensions
Depth3.43 mm
Insulation Diameter2.413 mm
Length17.52 mm
Pitch3.18 mm
Wire/Cable Gauge28 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)18 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 583649-3.

ShanghaiCT
Technical Drawing1 page14 years ago
Electro Sonic
Datasheet53 pages20 years ago
TE Connectivity
Datasheet10 pages12 years ago
Datasheet8 pages13 years ago
Datasheet10 pages13 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago