TE Connectivity / AMP 5822030-3

72 Position 0.05 inch Pitch Straight Micro Edge Socket Connector Through Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
5822030-3 3,752 Buy Now »
USD
3.37 3.28 2.92 2.72 2.70
Verical 3
5822030-3 3,752 Buy Now »
USD
3.22 2.96 2.79 2.79
5822030-3 732 Buy Now »
USD
3.08 3.08 3.08 3.08
5822030-3 2,285 Buy Now »
USD
4.42 4.42 4.42
Avnet
5822030-3 1,621 Buy Now »
USD
5.25 5.05 3.87 3.87 3.87
Digi-Key
A114050-ND 320 Buy Now »
USD
5.53 5.30 4.42 3.20 2.98
Chip One Stop Japan
C1S757101296231 3,752 Buy Now »
JPY
600.00 483.00 363.00 289.00 289.00
Newark
51T1779 549 Buy Now »
USD
5.00
Onlinecomponents.com
58220303 2,505 Buy Now »
USD
4.42 4.42 3.68 2.95 2.83
Master Electronics
58220303 2,157 ··
USD
4.42 4.42 3.68 2.95 2.83
TTI
5822030-3 0 ··
USD
3.75 3.75 3.75
Future Electronics
5822030-3 0 ··
USD
3.38 3.11 2.87 2.87
Allied Electronics
70288053 13 Buy Now »
USD
2.27 2.27 2.27 2.27 2.27
Heilind Electronics
AMP5822030-3 0 ··
Heilind Asia
AMP5822030-3 0 ··
PEI Genesis
5822030-3 0 ··
Electro Sonic
58220303 3,017 Buy Now »
USD
4.69 4.69 3.90 3.13 3.00
RS Components
7184736 1,705 Buy Now »
GBP
3.65 3.65 2.91 2.36 2.36
Avnet Europe
5822030-3 0 ··
EUR
2.12
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1975344 3,898 Buy Now »
USD
5.39 4.95 4.49 4.49 4.49
Gerber
5822030-3 195 Buy Now »
USD
3.71 3.71 3.71 3.71 3.71
STLAA.com
5822030-3 143 ··
Abacus Technologies
5822030-3 4,710 ··
Tencell
5822030-3 626 Buy Now »
USD
3.28
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
5822030-3 Contact ··
Chip 1 Exchange
5822030-3 Contact ··
XS Micro
5822030-3 Contact ··
SemiconductorPLUS
5822030-3 Contact ··

Descriptions

Socket 72 way SIMM Memory Card
Allied Electronics
72 ME .050 VERT M/L PB-FREE
Master Electronics
72 ME .050 VERT M/L PB-FREE
Newark
72 ME .050 VERT M/L PB-FREE
PEI Genesis
CONN MEM SOCKET SIMM 72POS T/H
Digi-Key
Conn SIMM Socket SKT 72 POS 2.54mm Solder ST Thru-Hole Tube
Verical
Connector SIMM Socket SKT 72 Position 2.54mm Solder Straight Thru-Hole Tube
Jameco
Socket 72 way SIMM Memory Card
RS Components
Memory Sockets
North Star Micro
72 Position 0.05 inch Pitch Straight Micro Edge Socket Connector Through Hole
Future Electronics
Conn SIMM Socket SKT 72 POS 2.54mm Solder ST Thru-Hole Tube
Chip One Stop Japan
72 ME .050 VERT M/L PB-FREE
Heilind Electronics
72 ME .050 VERT M/L PB-FREE
Onlinecomponents.com
72 ME .050 VERT M/L PB-FREE
TE Connectivity
Conn SIMM Socket SKT 72 POS 2.54mm Solder ST Thru-Hole Tube
Avnet
72 ME .050 VERT M/L PB-FREE
Heilind Asia

Technical Specifications

Pin Pitch 1.27 mm
ELV Compliant Compliant
Contact Plating Tin Tin over Nickel
Number of Contacts 72
Orientation Right Angle
Contact Material Phosphor Bronze
Number of Positions 72
Packaging Box Tube
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Number of Pins 72
Lifecycle Status Active
Mounting Type Through Hole PCB
RoHS Compliant

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 5 years ago
Arrow
Datasheet 1 page 6 years ago
TE Connectivity
Datasheet 8 pages 19 years ago
Datasheet 5 pages 8 years ago
Newark
Datasheet 6 pages 2 years ago
Jameco
Datasheet 2 pages 7 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 5822030-3
TYCO/AMP 5822030-3
TYCO ELECTRONICS AMP 5822030-3
TE Connectivity / AMP Brand 5822030-3
AMP/Tyco Electronics 5822030-3
AMP/TE Connectivity 5822030-3
TE CNTY - AMP 5822030-3
TE Connectivity / Tyco Electronics AMP 5822030-3
AMP/TYCO ELECTR 5822030-3
TYCO ELECTRONICS AMP ITALIA S 5822030-3
AMP INC 5822030-3
TYCO/AMP INC 5822030-3
TE CONNECTIVITY AMP (VA) 5822030-3
TYCO ELECTRONICS AMP (VA) 5822030-3
TE CONNECTIVITY AMP CONNECTORS 5822030-3
AMP/TE CONNECTIVITY ACCT 167798 5822030-3
TYCO COLOMBIA 5822030-3
AMP INCORPORATED (TYCO ELECTRONICS 5822030-3
TE Connectivity / Hartman Brand 5822030-3
TE CONNECTIVITY / AMP BRA 5822030-3
TYCO INC (AMP) 5822030-3
TYCO ELECTRONICS 5822030-3
AMP ( TYC) 5822030-3
TE AMP TYCO 5822030-3
TE Connectivity / Am 5822030-3
TE Connectivity AMP Connectors 5822030-3

Search for other parts like 5822030- »