Hitec 580-01

SUPPORT, PARALLEL SET, 12PC; Accessory Type:Parallel Supports; For Use With:Vices; External Width:10mm; Length:120mm; Ma...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
4395876 0 ··
SGD
368.37 334.74 334.74 334.74 334.74
Farnell
4395876 0 ··
EUR
351.60 302.37 302.37 302.37 302.37

Descriptions

SUPPORT, PARALLEL SET, 12PC; Accessory Type:Parallel Supports; For Use With:Vices; External Width:10mm; Length:120mm; Material:
Farnell
SUPPORT, PARALLEL SET, 12PC
element14 APAC

Technical Specifications

Size-Length 120 mm
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 3 years ago
Datasheet 1 page 13 years ago

Images

Alternate Names

HITEC RCD USA 580-01

Search for other parts like 580- »