TE Connectivity 5788800-2

Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port Frame
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals25
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating6 A
GenderFemale
High Temperature HousingYes
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.8 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length53.03 mm
PCB Thickness1.57 mm
Pitch2.761 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5788800-2.

Master Electronics
Datasheet37 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet7 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
Burklin Elektronik
Datasheet6 pages3 years ago
X-ON
Datasheet1 page6 years ago
Electro Sonic
Datasheet37 pages16 years ago

Inventory History

3 month trend:
+36.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 5788800-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 5788800-2 provided by its distributors.

Conn D-Subminiature SKT 25 POS 2.76mm Solder RA Thru-Hole 25 Terminal 1 Port Frame
D-Sub socket, 25 pole, standard, equipped, angled, solder pin, 5788800-2
CONN D-SUB RCPT 25POS R/A SOLDER
D-Sub R/A DB-25 Receptacle Through Hole
Standard Board Mount Connectors

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Number of Terminals25
PlatingTin
Shell MaterialSteel
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating6 A
GenderFemale
High Temperature HousingYes
Mating Connector LockWith
Max Operating Temperature105 °C
Max Supply Voltage (AC)250 V
Max Supply Voltage (DC)250 V
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PCB Mount RetentionWith
PreloadedYes
SealableNo
TerminationSolder
Voltage Rating125 V
Dimensions
Depth18.8 mm
Hole Diameter3.18 mm
Lead Length3.175 mm
Length53.03 mm
PCB Thickness1.57 mm
Pitch2.761 mm
Row Spacing2.8448 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 5788800-2.

Master Electronics
Datasheet37 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet7 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
Burklin Elektronik
Datasheet6 pages3 years ago
X-ON
Datasheet1 page6 years ago
Electro Sonic
Datasheet37 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet4 pages9 years ago
Rohs Statement1 page11 years ago